Datasheets
SDA167FTX by: Solid State Devices Inc (SSDI)

Bridge Rectifier Diode,

Part Details for SDA167FTX by Solid State Devices Inc (SSDI)

Overview of SDA167FTX by Solid State Devices Inc (SSDI)

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Consumer Electronics Environmental Monitoring Industrial Automation Audio and Video Systems Healthcare Agriculture Technology Medical Imaging

Part Details for SDA167FTX

SDA167FTX CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SDA167FTX Part Data Attributes

SDA167FTX Solid State Devices Inc (SSDI)
Buy Now Datasheet
Compare Parts:
SDA167FTX Solid State Devices Inc (SSDI) Bridge Rectifier Diode,
Part Life Cycle Code Active
Ihs Manufacturer SOLID STATE DEVICES INC
Package Description R-MUFM-D5
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Breakdown Voltage-Min 800 V
Case Connection ISOLATED
Configuration BRIDGE, 6 ELEMENTS
Diode Element Material SILICON
Diode Type BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V
JESD-30 Code R-MUFM-D5
Non-rep Pk Forward Current-Max 150 A
Number of Elements 6
Number of Phases 3
Number of Terminals 5
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 25 A
Package Body Material METAL
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Reference Standard MIL-19500
Rep Pk Reverse Voltage-Max 800 V
Surface Mount NO
Terminal Form SOLDER LUG
Terminal Position UPPER

Alternate Parts for SDA167FTX

This table gives cross-reference parts and alternative options found for SDA167FTX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDA167FTX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SDA167FS Bridge Rectifier Diode, Solid State Devices Inc (SSDI) SDA167FTX vs SDA167FS
SDA167FF Bridge Rectifier Diode, 25A, 800V V(RRM), Solid State Devices Inc (SSDI) SDA167FTX vs SDA167FF
SDA167FNS Bridge Rectifier Diode, Solid State Devices Inc (SSDI) SDA167FTX vs SDA167FNS
SDA167F Bridge Rectifier Diode, 3 Phase, 25A, 800V V(RRM), Silicon, HERMETIC SEALED, ALUMINUM PACKAGE-5 Solid State Devices Inc (SSDI) SDA167FTX vs SDA167F
SDA167FTXV Bridge Rectifier Diode, Solid State Devices Inc (SSDI) SDA167FTX vs SDA167FTXV
SDA167FN Bridge Rectifier Diode, Solid State Devices Inc (SSDI) SDA167FTX vs SDA167FN
SDA167FNTX Bridge Rectifier Diode, Solid State Devices Inc (SSDI) SDA167FTX vs SDA167FNTX
Part Number Description Manufacturer Compare
SDA167FNS Bridge Rectifier Diode, Solid State Devices Inc (SSDI) SDA167FTX vs SDA167FNS
SDA167FTXV Bridge Rectifier Diode, Solid State Devices Inc (SSDI) SDA167FTX vs SDA167FTXV
SDA167FN Bridge Rectifier Diode, Solid State Devices Inc (SSDI) SDA167FTX vs SDA167FN
SDA167FS Bridge Rectifier Diode, Solid State Devices Inc (SSDI) SDA167FTX vs SDA167FS
SDA167FNTX Bridge Rectifier Diode, Solid State Devices Inc (SSDI) SDA167FTX vs SDA167FNTX
SDA167F Bridge Rectifier Diode, 3 Phase, 25A, 800V V(RRM), Silicon, HERMETIC SEALED, ALUMINUM PACKAGE-5 Solid State Devices Inc (SSDI) SDA167FTX vs SDA167F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SDA167FTX by Solid State Devices Inc (SSDI).
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SDA167FTX by Solid State Devices Inc (SSDI)

Select Manufacturer
Which Manufacturer of SDA167FTX would you like to use for your alert(s)?
  • Please alert me when SDA167FTX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SDA167FTX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SDA167FTX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SDA167FTX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SDA167FTX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SDA167FTX by Solid State Devices Inc (SSDI)

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: