-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BRUSHLESS DC MOTOR CONTROLLER, 1 A, PDSO10, 3 X 3 MM, 0.50 MM HEIGHT, PLASTIC, UDFN-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T1002
|
Newark | 5V 3 Phase Sensorless Bldc Motor Driver, Adjustable Km 10 Udfn 3X3X0.5Mm T/R Rohs Compliant: Yes |Microchip MTD6505T-E/NA Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8480 | Buy Now |
DISTI #
MTD6505T-E/NACT-ND
|
DigiKey | IC MOTOR DRIVER 2V-5.5V 10UDFN Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2042 In Stock |
|
$0.8000 / $1.0700 | Buy Now |
DISTI #
MTD6505T-E/NA
|
Avnet Americas | Fan Motor Driver 10-Pin UDFN T/R - Bulk (Alt: MTD6505T-E/NA) RoHS: Not Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8000 / $1.0700 | Buy Now |
DISTI #
579-MTD6505TENA
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 5V 3ph sensorless motor drvr Adj km RoHS: Compliant | 0 |
|
$0.8000 | Order Now |
DISTI #
V72:2272_06454530
|
Arrow Electronics | Fan Motor Driver 10-Pin UDFN T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 1823 Container: Cut Strips | Americas - 1277 |
|
$0.2324 / $0.8875 | Buy Now |
DISTI #
MTD6505T-E/NA
|
Microchip Technology Inc | 5V BLDC Fan Driver, Projected EOL: 2039-11-22 RoHS: Compliant pbFree: Yes |
2999 Alternates Available |
|
$0.7700 / $1.0700 | Buy Now |
DISTI #
70388790
|
RS | BLDC motor driversensorless,750mA, UDFN10 | Microchip Technology Inc. MTD6505T-E/NA RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2400 / $1.4500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.8850 | Buy Now |
|
Onlinecomponents.com | Fan Motor Driver 10-Pin UDFN T/R RoHS: Compliant | 0 |
|
$0.7080 / $1.4820 | Buy Now |
DISTI #
MTD6505T-E/NA
|
Avnet Americas | Fan Motor Driver 10-Pin UDFN T/R - Bulk (Alt: MTD6505T-E/NA) RoHS: Not Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8000 / $1.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MTD6505T-E/NA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MTD6505T-E/NA
Microchip Technology Inc
BRUSHLESS DC MOTOR CONTROLLER, 1 A, PDSO10, 3 X 3 MM, 0.50 MM HEIGHT, PLASTIC, UDFN-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, 0.50 MM HEIGHT, PLASTIC, UDFN-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.55 mm | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MTD6505T-E/NA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTD6505T-E/NA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTD6505T-SSE/NA | Brushless DC Motor Controller, 1A, PDSO10 | Microchip Technology Inc | MTD6505T-E/NA vs MTD6505T-SSE/NA |
MTD6505T-LL2E/NA | Brushless DC Motor Controller, 1A, PDSO10 | Microchip Technology Inc | MTD6505T-E/NA vs MTD6505T-LL2E/NA |
MTD6505T-LCE/NA | Brushless DC Motor Controller, 1A, PDSO10 | Microchip Technology Inc | MTD6505T-E/NA vs MTD6505T-LCE/NA |
MTD6505T-NSE/NA | Brushless DC Motor Controller, 1A, PDSO10 | Microchip Technology Inc | MTD6505T-E/NA vs MTD6505T-NSE/NA |
MTD6505T-LLE/NA | Brushless DC Motor Controller, 1A, PDSO10 | Microchip Technology Inc | MTD6505T-E/NA vs MTD6505T-LLE/NA |