Part Details for MTD6505T-SSE/NA by Microchip Technology Inc
Overview of MTD6505T-SSE/NA by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for MTD6505T-SSE/NA
MTD6505T-SSE/NA CAD Models
MTD6505T-SSE/NA Part Data Attributes
|
MTD6505T-SSE/NA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MTD6505T-SSE/NA
Microchip Technology Inc
Brushless DC Motor Controller, 1A, PDSO10
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UDFN-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | S-PDSO-N10 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.55 mm | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for MTD6505T-SSE/NA
This table gives cross-reference parts and alternative options found for MTD6505T-SSE/NA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTD6505T-SSE/NA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTD6505T-LCE/NA | Brushless DC Motor Controller, 1A, PDSO10 | Microchip Technology Inc | MTD6505T-SSE/NA vs MTD6505T-LCE/NA |
MTD6505T-NSE/NA | Brushless DC Motor Controller, 1A, PDSO10 | Microchip Technology Inc | MTD6505T-SSE/NA vs MTD6505T-NSE/NA |
MTD6505T-E/NA | BRUSHLESS DC MOTOR CONTROLLER, 1 A, PDSO10, 3 X 3 MM, 0.50 MM HEIGHT, PLASTIC, UDFN-10 | Microchip Technology Inc | MTD6505T-SSE/NA vs MTD6505T-E/NA |