Part Details for MTD10N10ELT4G by onsemi
Overview of MTD10N10ELT4G by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTD10N10ELT4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | TMOS E?FET Power Field Effect Transistor DPAK for Surface Mount | 27400 |
|
RFQ |
Part Details for MTD10N10ELT4G
MTD10N10ELT4G CAD Models
MTD10N10ELT4G Part Data Attributes
|
MTD10N10ELT4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MTD10N10ELT4G
onsemi
10A, 100V, 0.22ohm, N-CHANNEL, Si, POWER, MOSFET, LEAD FREE, CASE 369C-01, DPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | LEAD FREE, CASE 369C-01, DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 369C-01 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED, LOGIC LEVEL COMPATIBLE | |
Avalanche Energy Rating (Eas) | 50 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 10 A | |
Drain-source On Resistance-Max | 0.22 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 40 W | |
Pulsed Drain Current-Max (IDM) | 35 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MTD10N10ELT4G
This table gives cross-reference parts and alternative options found for MTD10N10ELT4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTD10N10ELT4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTD10N10ELG | 10A, 100V, 0.22ohm, N-CHANNEL, Si, POWER, MOSFET, GREEN, CASE 369C-01, DPAK-3 | onsemi | MTD10N10ELT4G vs MTD10N10ELG |
MTD10N10ELT4 | 10A, 100V, 0.22ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369C-01, DPAK-3 | onsemi | MTD10N10ELT4G vs MTD10N10ELT4 |
MTD10N10EL | 10A, 100V, 0.22ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369C-01, DPAK-3 | onsemi | MTD10N10ELT4G vs MTD10N10EL |