Part Details for MTD10N10ELG by onsemi
Overview of MTD10N10ELG by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MTD10N10ELG
MTD10N10ELG CAD Models
MTD10N10ELG Part Data Attributes
|
MTD10N10ELG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MTD10N10ELG
onsemi
10A, 100V, 0.22ohm, N-CHANNEL, Si, POWER, MOSFET, GREEN, CASE 369C-01, DPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | GREEN, CASE 369C-01, DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 369C-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 50 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 10 A | |
Drain-source On Resistance-Max | 0.22 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 35 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MTD10N10ELG
This table gives cross-reference parts and alternative options found for MTD10N10ELG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTD10N10ELG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTD10N10EL | 10A, 100V, 0.22ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369C-01, DPAK-3 | onsemi | MTD10N10ELG vs MTD10N10EL |
MTD10N10ELT4G | 10A, 100V, 0.22ohm, N-CHANNEL, Si, POWER, MOSFET, LEAD FREE, CASE 369C-01, DPAK-3 | onsemi | MTD10N10ELG vs MTD10N10ELT4G |