Datasheets
MTB4N80E1 by:

4A, 800V, 3ohm, N-CHANNEL, Si, POWER, MOSFET

Part Details for MTB4N80E1 by Motorola Mobility LLC

Overview of MTB4N80E1 by Motorola Mobility LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for MTB4N80E1

MTB4N80E1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MTB4N80E1 Part Data Attributes

MTB4N80E1 Motorola Mobility LLC
Buy Now Datasheet
Compare Parts:
MTB4N80E1 Motorola Mobility LLC 4A, 800V, 3ohm, N-CHANNEL, Si, POWER, MOSFET
Part Life Cycle Code Transferred
Ihs Manufacturer MOTOROLA INC
Package Description IN-LINE, R-PSIP-T3
Reach Compliance Code unknown
ECCN Code EAR99
Avalanche Energy Rating (Eas) 320 mJ
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 800 V
Drain Current-Max (ID) 4 A
Drain-source On Resistance-Max 3 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSIP-T3
JESD-609 Code e0
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style IN-LINE
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 125 W
Pulsed Drain Current-Max (IDM) 12 A
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MTB4N80E1 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MTB4N80E1 by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MTB4N80E1 would you like to use for your alert(s)?
  • Please alert me when MTB4N80E1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MTB4N80E1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MTB4N80E1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MTB4N80E1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MTB4N80E1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MTB4N80E1 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: