Part Details for MTA206TPC by TE Connectivity / Elcon Power Connectors
Overview of MTA206TPC by TE Connectivity / Elcon Power Connectors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MTA206TPC
MTA206TPC CAD Models
MTA206TPC Part Data Attributes
|
MTA206TPC
TE Connectivity / Elcon Power Connectors
Buy Now
Datasheet
|
Compare Parts:
MTA206TPC
TE Connectivity / Elcon Power Connectors
Toggle Switch, DPDT, Latched And Momentary, 4A, 28VDC, Solder Terminal, Long Bat Actuator, Through Hole-straight
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS ELCON | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | LONG BAT | |
Body Breadth | 13 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 13 mm | |
Contact (AC) Max Rating R Load | 6A@125VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 40000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 14.71 N | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED AND MOMENTARY | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |
Alternate Parts for MTA206TPC
This table gives cross-reference parts and alternative options found for MTA206TPC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTA206TPC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTA206TPC | Toggle Switch, DPDT, Latched And Momentary, 4A, 28VDC, Solder Terminal, Long Bat Actuator, Through Hole-straight | TE Connectivity | MTA206TPC vs MTA206TPC |
5248AB | Toggle Switch, DPDT, Latched And Momentary, 4A, 30VDC, Solder Terminal, Standard Type Actuator, Through Hole-straight | APEM Inc | MTA206TPC vs 5248AB |