Part Details for MT8980DE by Zarlink Semiconductor Inc
Overview of MT8980DE by Zarlink Semiconductor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MT8980DE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 60 |
|
RFQ | ||
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | TELECOM SWITCHING CIRCUIT, 40 Pin, Plastic, DIP | 122 |
|
$8.8275 / $11.3497 | Buy Now |
|
Quest Components | TELECOM SWITCHING CIRCUIT, 40 Pin, Plastic, DIP | 48 |
|
$16.0025 / $19.4625 | Buy Now |
Part Details for MT8980DE
MT8980DE CAD Models
MT8980DE Part Data Attributes
|
MT8980DE
Zarlink Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MT8980DE
Zarlink Semiconductor Inc
Digital Time Switch, CMOS, PDIP40, PLASTIC, MS-011AC, DIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZARLINK SEMICONDUCTOR INC | |
Package Description | PLASTIC, MS-011AC, DIP-40 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Length | 51.75 mm | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.35 mm | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Telecom IC Type | DIGITAL TIME SWITCH | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for MT8980DE
This table gives cross-reference parts and alternative options found for MT8980DE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT8980DE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IMP8980DE | Digital Time Switch, CMOS, PDIP40, PLASTIC, DIP-40 | Imp Inc | MT8980DE vs IMP8980DE |
IMP8980DC | Digital Time Switch, CMOS, CDIP40, CERAMIC, DIP-40 | Imp Inc | MT8980DE vs IMP8980DC |
MT8980DE1 | Digital Time Switch, CMOS, PDIP40, LEAD FREE, PLASTIC, MS-011AC, DIP-40 | Microsemi Corporation | MT8980DE vs MT8980DE1 |
MT8980DC | Digital Time Switch, CMOS, CDIP40, | Microsemi Corporation | MT8980DE vs MT8980DC |
IDT728980PG | Digital Time Switch, PDIP40, 2.050 X 0.600 INCH, 0.100 INCH PITCH, PLASTIC, DIP-40 | Integrated Device Technology Inc | MT8980DE vs IDT728980PG |
IDT728980P | Digital Time Switch, PDIP40, 2.050 X 0.600 INCH, 0.100 INCH PITCH, PLASTIC, DIP-40 | Integrated Device Technology Inc | MT8980DE vs IDT728980P |