Part Details for IDT728980PG by Integrated Device Technology Inc
Overview of IDT728980PG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT728980PG
IDT728980PG CAD Models
IDT728980PG Part Data Attributes
|
IDT728980PG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT728980PG
Integrated Device Technology Inc
Digital Time Switch, PDIP40, 2.050 X 0.600 INCH, 0.100 INCH PITCH, PLASTIC, DIP-40
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 2.050 X 0.600 INCH, 0.100 INCH PITCH, PLASTIC, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 52.324 mm | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.699 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Telecom IC Type | DIGITAL TIME SWITCH | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for IDT728980PG
This table gives cross-reference parts and alternative options found for IDT728980PG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT728980PG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT8980DC | Digital Time Switch, CMOS, CDIP40, CERAMIC, DIP-40 | Zarlink Semiconductor Inc | IDT728980PG vs MT8980DC |
IMP8980DE | Digital Time Switch, CMOS, PDIP40, PLASTIC, DIP-40 | Imp Inc | IDT728980PG vs IMP8980DE |
MT8980DE1 | Digital Time Switch, CMOS, PDIP40, LEAD FREE, PLASTIC, MS-011AC, DIP-40 | Microsemi Corporation | IDT728980PG vs MT8980DE1 |
IDT728980P | Digital Time Switch, PDIP40, 2.050 X 0.600 INCH, 0.100 INCH PITCH, PLASTIC, DIP-40 | Integrated Device Technology Inc | IDT728980PG vs IDT728980P |
MT8980DE1 | Digital Time Switch, CMOS, PDIP40 | Microchip Technology Inc | IDT728980PG vs MT8980DE1 |
MT8980DE | Digital Time Switch, CMOS, PDIP40, PLASTIC, MS-011AC, DIP-40 | Zarlink Semiconductor Inc | IDT728980PG vs MT8980DE |
IMP8980DC | Digital Time Switch, CMOS, CDIP40, CERAMIC, DIP-40 | Imp Inc | IDT728980PG vs IMP8980DC |
728980P | Digital Time Switch, PDIP40, 2.050 X 0.600 INCH, 0.100 INCH PITCH, PLASTIC, DIP-40 | Integrated Device Technology Inc | IDT728980PG vs 728980P |