There are no models available for this part yet.
Overview of MT8941AE by Microsemi Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for MT8941AE by Microsemi Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | PCM, OTHER/SPECIAL/MISCELLANEOUS, 24 Pin, Plastic, DIP | 17 |
|
$68.9965 / $81.1724 | Buy Now |
CAD Models for MT8941AE by Microsemi Corporation
Part Data Attributes for MT8941AE by Microsemi Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MITEL SEMICONDUCTOR
|
Part Package Code
|
DIP
|
Package Description
|
DIP-24
|
Pin Count
|
24
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
R-PDIP-T24
|
JESD-609 Code
|
e0
|
Number of Functions
|
1
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP24,.6
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Supply Current-Max
|
15 mA
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Telecom IC Type
|
TELECOM CIRCUIT
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for MT8941AE
This table gives cross-reference parts and alternative options found for MT8941AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT8941AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT8941BE | Telecom Circuit, 1-Func, CMOS, PDIP24, PLASTIC, MS-011AA, DIP-24 | Zarlink Semiconductor Inc | MT8941AE vs MT8941BE |
Related Parts for MT8941AE
-
MT8941BEOther Telecom ICs
-
PAM2423AECADJRSwitching Regulator or Controllers
-
INA195AIDBVRG4Power Management Circuits
-
DG419DJMultiplexers or Switches
-
XC3130A-4PC84CField Programmable Gate Arrays
-
AT28C256-15SIEEPROMs
-
GAL20V8B-25QPIProgrammable Logic Devices
-
MMBT2222ALT1GSmall Signal Bipolar Transistors
-
NFM41CC223R2A3LData Line Filters