Part Details for MT8870DS by Microchip Technology Inc
Overview of MT8870DS by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for MT8870DS
MT8870DS CAD Models
MT8870DS Part Data Attributes
|
MT8870DS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT8870DS
Microchip Technology Inc
DTMF Signaling Circuit, CMOS, PDSO18
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.300 INCH, MS-013AB, SOIC-18 | |
Reach Compliance Code | compliant | |
JESD-30 Code | R-PDSO-G18 | |
Length | 11.55 mm | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 9 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | DTMF SIGNALING CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for MT8870DS
This table gives cross-reference parts and alternative options found for MT8870DS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT8870DS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT8870DSR | DTMF Signaling Circuit, CMOS, PDSO18, | Microsemi Corporation | MT8870DS vs MT8870DSR |
MT8870DSR | DTMF Signaling Circuit, CMOS, PDSO18, 0.300 INCH, MS-013AB, SOIC-18 | Zarlink Semiconductor Inc | MT8870DS vs MT8870DSR |
MT8870DS1-1 | DTMF Signaling Circuit, CMOS, PDSO18, 0.300 INCH, LEAD FREE, MS-013AB, SOIC-18 | Microsemi Corporation | MT8870DS vs MT8870DS1-1 |
MT8870DS1 | DTMF Signaling Circuit, CMOS, PDSO18, | Microsemi Corporation | MT8870DS vs MT8870DS1 |
MT8870DS | DTMF Signaling Circuit, CMOS, PDSO18, SOIC-18 | Plessey Semiconductors Ltd | MT8870DS vs MT8870DS |
MT8870DS | DTMF Signaling Circuit, CMOS, PDSO18, SOIC-18 | Dynex Semiconductor | MT8870DS vs MT8870DS |
MT8870DSR1 | Pb Free Integrated DTMF Receiver | Microchip Technology Inc | MT8870DS vs MT8870DSR1 |