Part Details for MT8870DNR by Zarlink Semiconductor Inc
Overview of MT8870DNR by Zarlink Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for MT8870DNR
MT8870DNR CAD Models
MT8870DNR Part Data Attributes
|
MT8870DNR
Zarlink Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MT8870DNR
Zarlink Semiconductor Inc
DTMF Signaling Circuit, CMOS, PDSO20, 5.30 MM, MO-150AE, SSOP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZARLINK SEMICONDUCTOR INC | |
Package Description | SSOP, SSOP20,.3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 9 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | DTMF SIGNALING CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for MT8870DNR
This table gives cross-reference parts and alternative options found for MT8870DNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT8870DNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT8870DN-1 | DTMF Signaling Circuit, CMOS, PDSO20, | Microsemi Corporation | MT8870DNR vs MT8870DN-1 |
MT8870DNR1 | DTMF Signaling Circuit, CMOS, PDSO20, 5.30 MM, LEAD FREE, MO-150AE, SSOP-20 | Microsemi Corporation | MT8870DNR vs MT8870DNR1 |
MT8870DN1 | DTMF Signaling Circuit, CMOS, PDSO20, 5.30 MM, LEAD FREE, MO-150AE, SSOP-20 | Microsemi Corporation | MT8870DNR vs MT8870DN1 |
MT8870DN1 | Pb Free Integrated DTMF RCVR | Microchip Technology Inc | MT8870DNR vs MT8870DN1 |
MT8870DN-1 | DTMF Signaling Circuit, CMOS, PDSO20, SSOP-20 | Dynex Semiconductor | MT8870DNR vs MT8870DN-1 |
MT8870DN | DTMF Signaling Circuit, CMOS, PDSO20, 5.30 MM, MO-150AE, SSOP-20 | Zarlink Semiconductor Inc | MT8870DNR vs MT8870DN |