Part Details for MT5C64K16A1DJ-12 by Micron Technology Inc
Overview of MT5C64K16A1DJ-12 by Micron Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT5C64K16A1DJ-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | STANDARD SRAM, 64KX16, 12NS, CMOS, PDSO44 | 17 |
|
$3.7500 / $7.5000 | Buy Now |
Part Details for MT5C64K16A1DJ-12
MT5C64K16A1DJ-12 CAD Models
MT5C64K16A1DJ-12 Part Data Attributes
|
MT5C64K16A1DJ-12
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT5C64K16A1DJ-12
Micron Technology Inc
Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | SOJ | |
Package Description | 0.400 INCH, PLASTIC, SOJ-44 | |
Pin Count | 44 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J44 | |
JESD-609 Code | e0 | |
Length | 28.6 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 44 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ44,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.76 mm | |
Standby Current-Max | 0.005 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.3 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.21 mm |
Alternate Parts for MT5C64K16A1DJ-12
This table gives cross-reference parts and alternative options found for MT5C64K16A1DJ-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT5C64K16A1DJ-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1021-12VC | Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Cypress Semiconductor | MT5C64K16A1DJ-12 vs CY7C1021-12VC |
V61C51161024-12K | Standard SRAM, 128KX8, 12ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 | Mosel Vitelic Corporation | MT5C64K16A1DJ-12 vs V61C51161024-12K |
K6R1016C1D-JC12 | Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Samsung Semiconductor | MT5C64K16A1DJ-12 vs K6R1016C1D-JC12 |
M5M564R16CJ-12 | Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 | Mitsubishi Electric | MT5C64K16A1DJ-12 vs M5M564R16CJ-12 |
K6R1016C1C-JC120 | Standard SRAM, 64KX16, 12ns, CMOS, PDSO44 | Samsung Semiconductor | MT5C64K16A1DJ-12 vs K6R1016C1C-JC120 |
MCM6223YJ12 | Standard SRAM, 128KX8, 12ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 | Motorola Semiconductor Products | MT5C64K16A1DJ-12 vs MCM6223YJ12 |
CY7C1021-12VCT | Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 | Cypress Semiconductor | MT5C64K16A1DJ-12 vs CY7C1021-12VCT |
K6R1016C1C-JC12T | Standard SRAM, 64KX16, 12ns, CMOS, PDSO44 | Samsung Semiconductor | MT5C64K16A1DJ-12 vs K6R1016C1C-JC12T |