MCM6223YJ12
Description: Standard SRAM, 128KX8, 12ns, CMOS, PDSO44, 0.400 INCH, SOJ-44

Overview of MCM6223YJ12 by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Healthcare Renewable Energy Robotics and Drones

CAD Models for MCM6223YJ12 by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCM6223YJ12 by Motorola Semiconductor Products

MCM6223YJ12
Motorola Semiconductor Products
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
0.400 INCH, SOJ-44
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.B
HTS Code
8542.32.00.41
Access Time-Max
12 ns
Alternate Memory Width
16
JESD-30 Code
R-PDSO-J44
JESD-609 Code
e0
Length
28.58 mm
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
44
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.76 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. MCM6223YJ12
    Motorola Semiconductor Products
    Standard SRAM, 128KX8, 12ns, CMOS, PDSO44, 0.400 INCH, SOJ-44
    VS

Alternate Parts for MCM6223YJ12

This table gives cross-reference parts and alternative options found for MCM6223YJ12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM6223YJ12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7C1021-12VC Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Cypress Semiconductor MCM6223YJ12 vs CY7C1021-12VC
V61C51161024-12K Standard SRAM, 128KX8, 12ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 Mosel Vitelic Corporation MCM6223YJ12 vs V61C51161024-12K
MT5C64K16A1DJ-12 Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Micron Technology Inc MCM6223YJ12 vs MT5C64K16A1DJ-12
K6R1016C1D-JC12 Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Samsung Semiconductor MCM6223YJ12 vs K6R1016C1D-JC12
M5M564R16CJ-12 Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 Mitsubishi Electric MCM6223YJ12 vs M5M564R16CJ-12
K6R1016C1C-JC120 Standard SRAM, 64KX16, 12ns, CMOS, PDSO44 Samsung Semiconductor MCM6223YJ12 vs K6R1016C1C-JC120
CY7C1021-12VCT Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 Cypress Semiconductor MCM6223YJ12 vs CY7C1021-12VCT
K6R1016C1C-JC12T Standard SRAM, 64KX16, 12ns, CMOS, PDSO44 Samsung Semiconductor MCM6223YJ12 vs K6R1016C1C-JC12T
Part Number Description Manufacturer Compare
K6R1016C1D-JC12 Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Samsung Semiconductor MCM6223YJ12 vs K6R1016C1D-JC12
V61C51161024-12K Standard SRAM, 128KX8, 12ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 Mosel Vitelic Corporation MCM6223YJ12 vs V61C51161024-12K
CY7C1021-12VCT Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 Cypress Semiconductor MCM6223YJ12 vs CY7C1021-12VCT
MT5C64K16A1DJ-12 Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Micron Technology Inc MCM6223YJ12 vs MT5C64K16A1DJ-12
MCM6223YJ12 128KX8 STANDARD SRAM, 12ns, PDSO44, 0.400 INCH, SOJ-44 Motorola Mobility LLC MCM6223YJ12 vs MCM6223YJ12
CY7C1021-12VC Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Cypress Semiconductor MCM6223YJ12 vs CY7C1021-12VC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCM6223YJ12 by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCM6223YJ12 by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of MCM6223YJ12 would you like to use for your alert(s)?
  • Please alert me when MCM6223YJ12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCM6223YJ12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCM6223YJ12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCM6223YJ12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCM6223YJ12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCM6223YJ12 by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: