Memory
MT5C2564-15LPIT
Micron Technology Inc
Description: Standard SRAM, 64KX4, 15ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24

Overview of MT5C2564-15LPIT by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage Entertainment and Gaming

CAD Models for MT5C2564-15LPIT by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT5C2564-15LPIT by Micron Technology Inc

MT5C2564-15LPIT
Micron Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
DIP
Package Description
0.300 INCH, PLASTIC, DIP-24
Pin Count
24
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
15 ns
I/O Type
COMMON
JESD-30 Code
R-PDIP-T24
JESD-609 Code
e0
Length
31.495 mm
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
24
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
64KX4
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP24,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
4.32 mm
Standby Current-Max
0.0004 A
Standby Voltage-Min
2 V
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. MT5C2564-15LPIT
    Micron Technology Inc
    Standard SRAM, 64KX4, 15ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24
    VS

Alternate Parts for MT5C2564-15LPIT

This table gives cross-reference parts and alternative options found for MT5C2564-15LPIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT5C2564-15LPIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT5C2564-15LXT Standard SRAM, 64KX4, 15ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Micron Technology Inc MT5C2564-15LPIT vs MT5C2564-15LXT
MT5C2564-15LPAT Standard SRAM, 64KX4, 15ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Micron Technology Inc MT5C2564-15LPIT vs MT5C2564-15LPAT
MT5C2564-15LPXT Standard SRAM, 64KX4, 15ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Micron Technology Inc MT5C2564-15LPIT vs MT5C2564-15LPXT
MT5C2564-15LAT Standard SRAM, 64KX4, 15ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Micron Technology Inc MT5C2564-15LPIT vs MT5C2564-15LAT
MT5C2564-15LIT Standard SRAM, 64KX4, 15ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Micron Technology Inc MT5C2564-15LPIT vs MT5C2564-15LIT
Part Number Description Manufacturer Compare
L7C194DC15 Standard SRAM, 64KX4, 15ns, CMOS, CDIP24, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-24 LOGIC Devices Inc MT5C2564-15LPIT vs L7C194DC15
EDI8466CB15LI Standard SRAM, 64KX4, 15ns, CMOS, CQCC28, Electronic Designs Inc MT5C2564-15LPIT vs EDI8466CB15LI
CY7C191-15PC Standard SRAM, 64KX4, 15ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Cypress Semiconductor MT5C2564-15LPIT vs CY7C191-15PC
IDT61B298SA15TP Standard SRAM, 64KX4, 15ns, BICMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Integrated Device Technology Inc MT5C2564-15LPIT vs IDT61B298SA15TP
KM64259BP-15 Standard SRAM, 64KX4, 15ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Samsung Semiconductor MT5C2564-15LPIT vs KM64259BP-15
MT5C2565C-15P/883C Standard SRAM, 64KX4, 15ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 Micross Components MT5C2564-15LPIT vs MT5C2565C-15P/883C
FT7C191-15DI Standard SRAM, 64KX4, 15ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 Force Technologies Ltd MT5C2564-15LPIT vs FT7C191-15DI
P4C1258-15PI Standard SRAM, 64KX4, 15ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Pyramid Semiconductor Corporation MT5C2564-15LPIT vs P4C1258-15PI
PDM41258SA15DI Standard SRAM, 64KX4, 15ns, CMOS, CDIP24 Paradigm Technology Inc MT5C2564-15LPIT vs PDM41258SA15DI
CY7B192-15DMB Standard SRAM, 64KX4, 15ns, BICMOS, CDIP28, 0.300 INCH, CERDIP-28 Cypress Semiconductor MT5C2564-15LPIT vs CY7B192-15DMB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT5C2564-15LPIT by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT5C2564-15LPIT by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT5C2564-15LPIT would you like to use for your alert(s)?
  • Please alert me when MT5C2564-15LPIT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT5C2564-15LPIT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT5C2564-15LPIT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT5C2564-15LPIT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT5C2564-15LPIT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT5C2564-15LPIT by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: