Part Details for EDI8466CB15LI by Electronic Designs Inc
Overview of EDI8466CB15LI by Electronic Designs Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for EDI8466CB15LI
EDI8466CB15LI CAD Models
EDI8466CB15LI Part Data Attributes
|
EDI8466CB15LI
Electronic Designs Inc
Buy Now
Datasheet
|
Compare Parts:
EDI8466CB15LI
Electronic Designs Inc
Standard SRAM, 64KX4, 15ns, CMOS, CQCC28,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELECTRONIC DESIGNS INC | |
Reach Compliance Code | unknown | |
Access Time-Max | 15 ns | |
JESD-30 Code | R-CQCC-N28 | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for EDI8466CB15LI
This table gives cross-reference parts and alternative options found for EDI8466CB15LI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI8466CB15LI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L7C194DC15 | Standard SRAM, 64KX4, 15ns, CMOS, CDIP24, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-24 | LOGIC Devices Inc | EDI8466CB15LI vs L7C194DC15 |
CY7C191-15PC | Standard SRAM, 64KX4, 15ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Cypress Semiconductor | EDI8466CB15LI vs CY7C191-15PC |
IDT61B298SA15TP | Standard SRAM, 64KX4, 15ns, BICMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Integrated Device Technology Inc | EDI8466CB15LI vs IDT61B298SA15TP |
KM64259BP-15 | Standard SRAM, 64KX4, 15ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Samsung Semiconductor | EDI8466CB15LI vs KM64259BP-15 |
MT5C2565C-15P/883C | Standard SRAM, 64KX4, 15ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | Micross Components | EDI8466CB15LI vs MT5C2565C-15P/883C |
FT7C191-15DI | Standard SRAM, 64KX4, 15ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | Force Technologies Ltd | EDI8466CB15LI vs FT7C191-15DI |
P4C1258-15PI | Standard SRAM, 64KX4, 15ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Pyramid Semiconductor Corporation | EDI8466CB15LI vs P4C1258-15PI |
PDM41258SA15DI | Standard SRAM, 64KX4, 15ns, CMOS, CDIP24 | Paradigm Technology Inc | EDI8466CB15LI vs PDM41258SA15DI |
CY7B192-15DMB | Standard SRAM, 64KX4, 15ns, BICMOS, CDIP28, 0.300 INCH, CERDIP-28 | Cypress Semiconductor | EDI8466CB15LI vs CY7B192-15DMB |
L7C191CC15 | Standard SRAM, 64KX4, 15ns, CMOS, CDIP28, 0.300 INCH, CERDIP-28 | LOGIC Devices Inc | EDI8466CB15LI vs L7C191CC15 |