Part Details for MT58LC32K32B4LG-10 by Micron Technology Inc
Overview of MT58LC32K32B4LG-10 by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Computing and Data Storage
Part Details for MT58LC32K32B4LG-10
MT58LC32K32B4LG-10 CAD Models
MT58LC32K32B4LG-10 Part Data Attributes
|
MT58LC32K32B4LG-10
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT58LC32K32B4LG-10
Micron Technology Inc
Cache SRAM, 128KX8, 10ns, CMOS, PQFP100, PLASTIC, MS-026, TQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, MS-026, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.2 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for MT58LC32K32B4LG-10
This table gives cross-reference parts and alternative options found for MT58LC32K32B4LG-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT58LC32K32B4LG-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT58LC64K18D8LG-7 | Standard SRAM, 64KX18, 7ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Micron Technology Inc | MT58LC32K32B4LG-10 vs MT58LC64K18D8LG-7 |
MT58LC32K32D7LG-5LTR | Standard SRAM, 32KX32, CMOS, PQFP100, TQFP-100 | Micron Technology Inc | MT58LC32K32B4LG-10 vs MT58LC32K32D7LG-5LTR |
MCM63F532TQ12 | Cache SRAM, 32KX32, 12ns, CMOS, PQFP100, TQFP-100 | Motorola Semiconductor Products | MT58LC32K32B4LG-10 vs MCM63F532TQ12 |
IDT70908S30PF | Dual-Port SRAM, 64KX8, 30ns, CMOS, PQFP100, TQFP-100 | Integrated Device Technology Inc | MT58LC32K32B4LG-10 vs IDT70908S30PF |
CY7C008V-25AC | Dual-Port SRAM, 64KX8, 25ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Cypress Semiconductor | MT58LC32K32B4LG-10 vs CY7C008V-25AC |
WMYP32K32V-10TQM | Cache SRAM, 32KX32, 10ns, CMOS, CQFP100, | White Microelectronics | MT58LC32K32B4LG-10 vs WMYP32K32V-10TQM |
CY7C09199V-7AXC | Dual-Port SRAM, 128KX9, 18ns, CMOS, PQFP100, ROHS COMPLIANT, PLASTIC, MS-026, TQFP-100 | Cypress Semiconductor | MT58LC32K32B4LG-10 vs CY7C09199V-7AXC |
M5M5V1132FP-6T | Cache SRAM, 32KX32, 5.5ns, CMOS, PQFP100, 14 X 20 MM INCH, 0.65 MM PITCH, QFP-100 | Mitsubishi Electric | MT58LC32K32B4LG-10 vs M5M5V1132FP-6T |
MT58LC32K32D7LG-7 | Standard SRAM, 32KX32, 7ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Micron Technology Inc | MT58LC32K32B4LG-10 vs MT58LC32K32D7LG-7 |
IDT71V432S5PFG | Cache SRAM, 32KX32, 5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | MT58LC32K32B4LG-10 vs IDT71V432S5PFG |