Part Details for MT58L512L18FS-8.5 by Micron Technology Inc
Overview of MT58L512L18FS-8.5 by Micron Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for MT58L512L18FS-8.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MT58L512L18FS-8.5-ND
|
DigiKey | IC SRAM 8MBIT PAR 100TQFP Min Qty: 47 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
17071 In Stock |
|
$6.4400 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 10 |
|
$5.6000 / $11.2000 | Buy Now |
|
Quest Components | 8 |
|
$7.5000 / $15.0000 | Buy Now | |
|
Quest Components | 403 |
|
$9.6000 / $13.5000 | Buy Now | |
|
Quest Components | 163 |
|
$10.5000 / $13.5000 | Buy Now | |
|
Rochester Electronics | Cache SRAM, 512KX18, 8.5ns PQFP100 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 17071 |
|
$5.5200 / $6.5000 | Buy Now |
Part Details for MT58L512L18FS-8.5
MT58L512L18FS-8.5 CAD Models
MT58L512L18FS-8.5 Part Data Attributes
|
MT58L512L18FS-8.5
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT58L512L18FS-8.5
Micron Technology Inc
Cache SRAM, 512KX18, 8.5ns, CMOS, PQFP100, PLASTIC, TQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 8.5 ns | |
Additional Feature | FLOW-THROUGH ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 100 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 9437184 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.325 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for MT58L512L18FS-8.5
This table gives cross-reference parts and alternative options found for MT58L512L18FS-8.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT58L512L18FS-8.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71V67903S85PFI8 | Cache SRAM, 512KX18, 8.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM, PLASTIC, TQFP-100 | Integrated Device Technology Inc | MT58L512L18FS-8.5 vs 71V67903S85PFI8 |
IDT71V67903S85PF | Cache SRAM, 512KX18, 8.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM, PLASTIC, TQFP-100 | Integrated Device Technology Inc | MT58L512L18FS-8.5 vs IDT71V67903S85PF |
71V67903S85PFGI | 3.3V 512K x 18 Synchronous 3.3V I/O Flowthrough SRAM, TQFP72/Tray | Renesas Electronics Corporation | MT58L512L18FS-8.5 vs 71V67903S85PFGI |
71V67903S85PFG | 3.3V 512K x 18 Synchronous 3.3V I/O Flowthrough SRAM, TQFP72/Tray | Renesas Electronics Corporation | MT58L512L18FS-8.5 vs 71V67903S85PFG |
71V67903S85PFGI8 | TQFP-100, Reel | Integrated Device Technology Inc | MT58L512L18FS-8.5 vs 71V67903S85PFGI8 |
71V67903S85PF8 | Cache SRAM, 512KX18, 8.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM, PLASTIC, TQFP-100 | Integrated Device Technology Inc | MT58L512L18FS-8.5 vs 71V67903S85PF8 |
71V67903S85PFGI8 | 3.3V 512K x 18 Synchronous 3.3V I/O Flowthrough SRAM, TQFP0/Reel | Renesas Electronics Corporation | MT58L512L18FS-8.5 vs 71V67903S85PFGI8 |
MT58L512L18FS-8.5 | Cache SRAM, 512KX18, 8.5ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Cypress Semiconductor | MT58L512L18FS-8.5 vs MT58L512L18FS-8.5 |
71V67903S85PFGI | TQFP-100, Tray | Integrated Device Technology Inc | MT58L512L18FS-8.5 vs 71V67903S85PFGI |
IDT71V67903S85PFG | Cache SRAM, 512KX18, 8.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM, GREEN, PLASTIC, TQFP-100 | Integrated Device Technology Inc | MT58L512L18FS-8.5 vs IDT71V67903S85PFG |