Part Details for 71V67903S85PFGI by Integrated Device Technology Inc
Overview of 71V67903S85PFGI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71V67903S85PFGI8 | Renesas Electronics Corporation | 3.3V 512K x 18 Synchronous 3.3V I/O Flowthrough SRAM | |
71V67903S85PFGI | Renesas Electronics Corporation | 3.3V 512K x 18 Synchronous 3.3V I/O Flowthrough SRAM |
Part Details for 71V67903S85PFGI
71V67903S85PFGI CAD Models
71V67903S85PFGI Part Data Attributes
|
71V67903S85PFGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
71V67903S85PFGI
Integrated Device Technology Inc
TQFP-100, Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TQFP | |
Package Description | 14 X 20 MM, 1.40 MM, PLASTIC, TQFP-100 | |
Pin Count | 100 | |
Manufacturer Package Code | PKG100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 8.5 ns | |
Additional Feature | FLOW-THROUGH ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 87 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Memory Density | 9437184 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.07 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.21 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for 71V67903S85PFGI
This table gives cross-reference parts and alternative options found for 71V67903S85PFGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71V67903S85PFGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71V67903S85PF8 | Cache SRAM, 512KX18, 8.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM, PLASTIC, TQFP-100 | Integrated Device Technology Inc | 71V67903S85PFGI vs 71V67903S85PF8 |
IDT71V67903S85PFGI | Cache SRAM, 512KX18, 8.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM, PLASTIC, TQFP-100 | Integrated Device Technology Inc | 71V67903S85PFGI vs IDT71V67903S85PFGI |
IS61SF51218T-8TQ | Cache SRAM, 512KX18, 8ns, CMOS, PQFP100, TQFP-100 | Integrated Silicon Solution Inc | 71V67903S85PFGI vs IS61SF51218T-8TQ |
MT58L512L18FS-8.5 | Cache SRAM, 512KX18, 8.5ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Micron Technology Inc | 71V67903S85PFGI vs MT58L512L18FS-8.5 |
71V67903S85PFGI8 | 3.3V 512K x 18 Synchronous 3.3V I/O Flowthrough SRAM, TQFP0/Reel | Renesas Electronics Corporation | 71V67903S85PFGI vs 71V67903S85PFGI8 |
IDT71V67903S85PF | Cache SRAM, 512KX18, 8.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM, PLASTIC, TQFP-100 | Integrated Device Technology Inc | 71V67903S85PFGI vs IDT71V67903S85PF |
MT58L512L18FS-8.5 | Cache SRAM, 512KX18, 8.5ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Cypress Semiconductor | 71V67903S85PFGI vs MT58L512L18FS-8.5 |
IDT71V67903S85PFG8 | Cache SRAM, 512KX18, 8.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM, GREEN, PLASTIC, TQFP-100 | Integrated Device Technology Inc | 71V67903S85PFGI vs IDT71V67903S85PFG8 |
71V67903S85PFG8 | 3.3V 512K x 18 Synchronous 3.3V I/O Flowthrough SRAM, TQFP0/Reel | Renesas Electronics Corporation | 71V67903S85PFGI vs 71V67903S85PFG8 |
71V67903S85PFG8 | TQFP-100, Reel | Integrated Device Technology Inc | 71V67903S85PFGI vs 71V67903S85PFG8 |