Part Details for MT55L256L36PT-7.5 by Micron Technology Inc
Overview of MT55L256L36PT-7.5 by Micron Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for MT55L256L36PT-7.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Synchronous SRAM, 256K x 36, 100 Pin, Plastic, QFP | 89 |
|
$22.4000 / $28.0000 | Buy Now |
|
Quest Components | Synchronous SRAM, 256K x 36, 100 Pin, Plastic, QFP | 4 |
|
Buy Now |
Part Details for MT55L256L36PT-7.5
MT55L256L36PT-7.5 CAD Models
MT55L256L36PT-7.5 Part Data Attributes
|
MT55L256L36PT-7.5
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT55L256L36PT-7.5
Micron Technology Inc
ZBT SRAM, 256KX36, 4.2ns, CMOS, PQFP100, PLASTIC, TQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 4.2 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 9437184 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.4 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for MT55L256L36PT-7.5
This table gives cross-reference parts and alternative options found for MT55L256L36PT-7.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT55L256L36PT-7.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT71V65603S133PF | ZBT SRAM, 256KX36, 4.2ns, CMOS, PQFP100, PLASTIC, MO-136, TQFP-100 | Integrated Device Technology Inc | MT55L256L36PT-7.5 vs IDT71V65603S133PF |
IDT71V65602S133PFGI | ZBT SRAM, 256KX36, 4.2ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | MT55L256L36PT-7.5 vs IDT71V65602S133PFGI |
IDT71V65602S133PFI | ZBT SRAM, 256KX36, 4.2ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | MT55L256L36PT-7.5 vs IDT71V65602S133PFI |
UPD4481362GF-A75 | ZBT SRAM, 256KX36, 4.2ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, LQFP-100 | NEC Electronics Group | MT55L256L36PT-7.5 vs UPD4481362GF-A75 |
IDT71V65602S133PF | ZBT SRAM, 256KX36, 4.2ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | MT55L256L36PT-7.5 vs IDT71V65602S133PF |
UPD4481362GF-A75Y | ZBT SRAM, 256KX36, 4.2ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, LQFP-100 | NEC Electronics Group | MT55L256L36PT-7.5 vs UPD4481362GF-A75Y |
IDT71V65603S133PFI8 | ZBT SRAM, 256KX36, 4.2ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Integrated Device Technology Inc | MT55L256L36PT-7.5 vs IDT71V65603S133PFI8 |
AS7C33256NTD36A-133TQCN | ZBT SRAM, 256KX36, 4.2ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, TQFP-100 | Integrated Silicon Solution Inc | MT55L256L36PT-7.5 vs AS7C33256NTD36A-133TQCN |
MT55L256V36PT-7.5 | ZBT SRAM, 256KX36, 4.2ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Cypress Semiconductor | MT55L256L36PT-7.5 vs MT55L256V36PT-7.5 |
AS7C33256NTD36A-133TQIN | ZBT SRAM, 256KX36, 4.2ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, TQFP-100 | Alliance Semiconductor Corporation | MT55L256L36PT-7.5 vs AS7C33256NTD36A-133TQIN |