Memory
MCM63F919ZP8
Description: 512KX18 CACHE SRAM, 8ns, PBGA119, PLASTIC, BGA-119

Overview of MCM63F919ZP8 by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage

CAD Models for MCM63F919ZP8 by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCM63F919ZP8 by Freescale Semiconductor

MCM63F919ZP8
Freescale Semiconductor
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Part Package Code
BGA
Package Description
BGA, BGA119,7X17,50
Pin Count
119
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
8 ns
Additional Feature
FLOW-THROUGH ARCHTECTURE
Clock Frequency-Max (fCLK)
100 MHz
I/O Type
COMMON
JESD-30 Code
R-PBGA-B119
Length
22 mm
Memory Density
9437184 bit
Memory IC Type
CACHE SRAM
Memory Width
18
Number of Functions
1
Number of Terminals
119
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512KX18
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA119,7X17,50
Package Shape
RECTANGULAR
Package Style
GRID ARRAY
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
2.4 mm
Supply Voltage-Max (Vsup)
3.465 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Width
14 mm
Want to compare parts?
  1. MCM63F919ZP8
    Freescale Semiconductor
    512KX18 CACHE SRAM, 8ns, PBGA119, PLASTIC, BGA-119
    VS

Alternate Parts for MCM63F919ZP8

This table gives cross-reference parts and alternative options found for MCM63F919ZP8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM63F919ZP8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCM63F919ZP8R 512KX18 CACHE SRAM, 8ns, PBGA119 NXP Semiconductors MCM63F919ZP8 vs MCM63F919ZP8R
MCM63F919ZP8 512KX18 CACHE SRAM, 8ns, PBGA119 NXP Semiconductors MCM63F919ZP8 vs MCM63F919ZP8
Part Number Description Manufacturer Compare
MT58L256L36DQ-7.5 Standard SRAM, 256KX36, 4ns, CMOS, PQFP100, MS-026, TQFP-100 Micron Technology Inc MCM63F919ZP8 vs MT58L256L36DQ-7.5
TC55VD836FF-143 IC 256K X 36 STANDARD SRAM, 4 ns, PQFP100, 14 X 20 MM, 1.60 MM HEIGHT, 0.65 MM PITCH, PLASTIC, LQFP-100, Static RAM Toshiba America Electronic Components MCM63F919ZP8 vs TC55VD836FF-143
MT55L256V36PT-10IT ZBT SRAM, 256KX36, 5ns, CMOS, PQFP100, PLASTIC, MS-026BHA, TQFP-100 Micron Technology Inc MCM63F919ZP8 vs MT55L256V36PT-10IT
MCM64Z836ZP8.5 256KX36 ZBT SRAM, 8.5ns, PBGA119, BUMP, PLASTIC, BGA-119 Freescale Semiconductor MCM63F919ZP8 vs MCM64Z836ZP8.5
MT58L256V36PT-6 Cache SRAM, 256KX36, 3.5ns, CMOS, PQFP100, PLASTIC, TQFP-100 Micron Technology Inc MCM63F919ZP8 vs MT58L256V36PT-6
MT58L256V36FQ-15 Standard SRAM, 256KX36, 10ns, CMOS, PQFP100, MS-026, TQFP-100 Micron Technology Inc MCM63F919ZP8 vs MT58L256V36FQ-15
MT58L256V36PQ-6.6 Standard SRAM, 256KX36, 3.8ns, CMOS, PQFP100, MS-026, TQFP-100 Micron Technology Inc MCM63F919ZP8 vs MT58L256V36PQ-6.6
MT58L256L36FT-8.5 Cache SRAM, 256KX36, 8.5ns, CMOS, PQFP100, PLASTIC, TQFP-100 Micron Technology Inc MCM63F919ZP8 vs MT58L256L36FT-8.5
MT55L256L36PT-7.5Z ZBT SRAM, 256KX36, 4.4ns, CMOS, PQFP100, PLASTIC, MS-026BHA, TQFP-100 Micron Technology Inc MCM63F919ZP8 vs MT55L256L36PT-7.5Z
MCM64Z916TQ10R 512KX18 ZBT SRAM, 10ns, PQFP100, TQFP-100 Freescale Semiconductor MCM63F919ZP8 vs MCM64Z916TQ10R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCM63F919ZP8 by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCM63F919ZP8 by Freescale Semiconductor

  • Please alert me when MCM63F919ZP8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCM63F919ZP8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCM63F919ZP8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCM63F919ZP8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCM63F919ZP8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCM63F919ZP8 by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: