Part Details for MT4LSDT1664AG-133 by Micron Technology Inc
Overview of MT4LSDT1664AG-133 by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT4LSDT1664AG-133
MT4LSDT1664AG-133 CAD Models
MT4LSDT1664AG-133 Part Data Attributes:
|
MT4LSDT1664AG-133
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT4LSDT1664AG-133
Micron Technology Inc
Synchronous DRAM Module, 16MX64, 5.4ns, CMOS, PDMA168,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Date Of Intro | 1998-01-01 | |
Access Time-Max | 5.4 ns | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PDMA-N168 | |
Memory Density | 1073741824 bit | |
Memory IC Type | SYNCHRONOUS DRAM MODULE | |
Memory Width | 64 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 168 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX64 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIMM | |
Package Equivalence Code | DIMM168 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Standby Current-Max | 0.008 A | |
Supply Current-Max | 1.08 mA | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for MT4LSDT1664AG-133
This table gives cross-reference parts and alternative options found for MT4LSDT1664AG-133. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT4LSDT1664AG-133, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT4LSDT1664AY-133 | Synchronous DRAM Module, 16MX64, 5.4ns, CMOS, PDMA168 | Micron Technology Inc | MT4LSDT1664AG-133 vs MT4LSDT1664AY-133 |
MT4LSDT1664AG-133XX | Synchronous DRAM Module, 16MX64, 5.4ns, CMOS, DIMM-168 | Micron Technology Inc | MT4LSDT1664AG-133 vs MT4LSDT1664AG-133XX |
MT4LSDT1664AIG-133XX | Synchronous DRAM Module, 16MX64, 5.4ns, CMOS, DIMM-168 | Micron Technology Inc | MT4LSDT1664AG-133 vs MT4LSDT1664AIG-133XX |
MT4LSDT1664AY-133G1 | Synchronous DRAM Module, 16MX64, 5.4ns, CMOS, PDMA168 | Micron Technology Inc | MT4LSDT1664AG-133 vs MT4LSDT1664AY-133G1 |
MT4LSDT1664AI-133XX | Synchronous DRAM Module, 16MX64, 5.4ns, CMOS, MO-161, DIMM-168 | Micron Technology Inc | MT4LSDT1664AG-133 vs MT4LSDT1664AI-133XX |