Part Details for MT4LC1M16C5TG-7STR by Micron Technology Inc
Overview of MT4LC1M16C5TG-7STR by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SJ527STR-E | Renesas Electronics Corporation | Pch Single Power Mosfet -60V -5A 400Mohm DPAK(S)/To-252 | |
2SK1647STR-E | Renesas Electronics Corporation | Nch Single Power Mosfet 900V 2A 7000Mohm LDPAK(S)-(1)/To-263 | |
2SK3147STR-E | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 5A 130Mohm DPAK(S)/To-252 |
Part Details for MT4LC1M16C5TG-7STR
MT4LC1M16C5TG-7STR CAD Models
MT4LC1M16C5TG-7STR Part Data Attributes
|
MT4LC1M16C5TG-7STR
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT4LC1M16C5TG-7STR
Micron Technology Inc
Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP-50/44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | TSOP | |
Package Description | TSOP2, | |
Pin Count | 50/44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY; CAS BEFORE RAS; HIDDEN; BATTERY BACKUP; SELF REFRESH | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 20.95 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 44 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for MT4LC1M16C5TG-7STR
This table gives cross-reference parts and alternative options found for MT4LC1M16C5TG-7STR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT4LC1M16C5TG-7STR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT4LC1M16C7TG-7 | Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP-50/44 | Micron Technology Inc | MT4LC1M16C5TG-7STR vs MT4LC1M16C7TG-7 |
MT4LC1M16C6TG-7TR | Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP-50/44 | Micron Technology Inc | MT4LC1M16C5TG-7STR vs MT4LC1M16C6TG-7TR |
MT4LC1M16C7TG-7STR | Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP-50/44 | Micron Technology Inc | MT4LC1M16C5TG-7STR vs MT4LC1M16C7TG-7STR |
MT4LC1M16C5TG-7S | Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP-50/44 | Micron Technology Inc | MT4LC1M16C5TG-7STR vs MT4LC1M16C5TG-7S |
MT4LC1M16C6TG-7STR | Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP-50/44 | Micron Technology Inc | MT4LC1M16C5TG-7STR vs MT4LC1M16C6TG-7STR |
MT4LC1M16C7TG-7TR | Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP-50/44 | Micron Technology Inc | MT4LC1M16C5TG-7STR vs MT4LC1M16C7TG-7TR |
MT4LC1M16C6TG-7 | Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP-50/44 | Micron Technology Inc | MT4LC1M16C5TG-7STR vs MT4LC1M16C6TG-7 |
MT4LC1M16C7TG-7S | Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP-50/44 | Micron Technology Inc | MT4LC1M16C5TG-7STR vs MT4LC1M16C7TG-7S |