Memory
MSM51V18160DSL-70TS-K
Description: Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-50/44

Overview of MSM51V18160DSL-70TS-K by OKI Electric Industry Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for MSM51V18160DSL-70TS-K by OKI Electric Industry Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSM51V18160DSL-70TS-K by OKI Electric Industry Co Ltd

MSM51V18160DSL-70TS-K
OKI Electric Industry Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
OKI ELECTRIC INDUSTRY CO LTD
Part Package Code
TSOP2
Package Description
TSOP2,
Pin Count
50
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
70 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH/SELF REFRESH
JESD-30 Code
R-PDSO-G44
Length
20.95 mm
Memory Density
16777216 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
44
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Self Refresh
YES
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. MSM51V18160DSL-70TS-K
    OKI Electric Industry Co Ltd
    Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-50/44
    VS

Alternate Parts for MSM51V18160DSL-70TS-K

This table gives cross-reference parts and alternative options found for MSM51V18160DSL-70TS-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM51V18160DSL-70TS-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSM51V16160F-70TS-K Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 OKI Electric Industry Co Ltd MSM51V18160DSL-70TS-K vs MSM51V16160F-70TS-K
MSM51V16160-70TS-L Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-50/44 OKI Electric Industry Co Ltd MSM51V18160DSL-70TS-K vs MSM51V16160-70TS-L
M5M4V18160BTP-7ST Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 Mitsubishi Electric MSM51V18160DSL-70TS-K vs M5M4V18160BTP-7ST
MSM51V18160D-70TS-K Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-50/44 OKI Electric Industry Co Ltd MSM51V18160DSL-70TS-K vs MSM51V18160D-70TS-K
M5M4V18167CTP-7T Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-50/44 Mitsubishi Electric MSM51V18160DSL-70TS-K vs M5M4V18167CTP-7T
MT4LC1M16C3TG-7L Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP-50/44 Micron Technology Inc MSM51V18160DSL-70TS-K vs MT4LC1M16C3TG-7L
HYB3118160BST-70 Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO44 Siemens MSM51V18160DSL-70TS-K vs HYB3118160BST-70
MSM51V16160A-70TS-K Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-50/44 OKI Electric Industry Co Ltd MSM51V18160DSL-70TS-K vs MSM51V16160A-70TS-K
TC51V18160AFT-70 IC 1M X 16 FAST PAGE DRAM, 70 ns, PDSO44, Dynamic RAM Toshiba America Electronic Components MSM51V18160DSL-70TS-K vs TC51V18160AFT-70
MSM51V17160-70TS-K Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-50/44 OKI Electric Industry Co Ltd MSM51V18160DSL-70TS-K vs MSM51V17160-70TS-K
Part Number Description Manufacturer Compare
MSM51V17170-70TS-K Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-50/44 OKI Electric Industry Co Ltd MSM51V18160DSL-70TS-K vs MSM51V17170-70TS-K
IS41LV16105A-60TLI Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-50/44 Integrated Silicon Solution Inc MSM51V18160DSL-70TS-K vs IS41LV16105A-60TLI
IBM0116165BT3-60 EDO DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 X 0.825 INCH, TSOP2-50/44 IBM MSM51V18160DSL-70TS-K vs IBM0116165BT3-60
HM51W16165LTT-6 EDO DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 Hitachi Ltd MSM51V18160DSL-70TS-K vs HM51W16165LTT-6
HY51V16160BSLRC-80 Fast Page DRAM, 1MX16, 80ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, REVERSE, TSOP2-50/44 SK Hynix Inc MSM51V18160DSL-70TS-K vs HY51V16160BSLRC-80
M5M4V18160CTP-7 Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-50/44 Mitsubishi Electric MSM51V18160DSL-70TS-K vs M5M4V18160CTP-7
HY51V18160BSLRC-60 Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, REVERSE, TSOP2-50/44 SK Hynix Inc MSM51V18160DSL-70TS-K vs HY51V18160BSLRC-60
GM71CS16160CT-6 Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO44, LG Semicon Co Ltd MSM51V18160DSL-70TS-K vs GM71CS16160CT-6
MT4C1M16C7TG-7STR Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP-50/44 Micron Technology Inc MSM51V18160DSL-70TS-K vs MT4C1M16C7TG-7STR
UPD42S16160LG5-A70 1MX16 FAST PAGE DRAM, 70ns, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 Renesas Electronics Corporation MSM51V18160DSL-70TS-K vs UPD42S16160LG5-A70

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSM51V18160DSL-70TS-K by OKI Electric Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSM51V18160DSL-70TS-K by OKI Electric Industry Co Ltd

  • Please alert me when MSM51V18160DSL-70TS-K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MSM51V18160DSL-70TS-K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSM51V18160DSL-70TS-K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MSM51V18160DSL-70TS-K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSM51V18160DSL-70TS-K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSM51V18160DSL-70TS-K by OKI Electric Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: