Part Details for MT4C4001JC-10/883C by Micross Components
Overview of MT4C4001JC-10/883C by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54HC221AJ/883C | Rochester Electronics | Replacement for National Semiconductor part number MM54HC221AJ/883C. Buy from authorized manufacturer Rochester Electronics. | |
UHC508J/883C | Rochester Electronics LLC | UHC508 - POWER DRIVER, NAND, QUAD 2-INPUT - Dual marked (8550001DA) | |
54LS154F/883C | Rochester Electronics LLC | 54LS154 - 4-Line to 16-Line Decoder/Demultiplexer |
Part Details for MT4C4001JC-10/883C
MT4C4001JC-10/883C CAD Models
MT4C4001JC-10/883C Part Data Attributes
|
MT4C4001JC-10/883C
Micross Components
Buy Now
Datasheet
|
Compare Parts:
MT4C4001JC-10/883C
Micross Components
Fast Page DRAM, 1MX4, 100ns, CMOS, CDIP20, DIP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 100 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-CDIP-T20 | |
JESD-609 Code | e0 | |
Length | 25.527 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1MX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 4.445 mm | |
Self Refresh | NO | |
Standby Current-Max | 0.002 A | |
Supply Current-Max | 0.065 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for MT4C4001JC-10/883C
This table gives cross-reference parts and alternative options found for MT4C4001JC-10/883C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT4C4001JC-10/883C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDM41000K-10 | Fast Page DRAM, 1MX4, 100ns, CMOS, CDIP20 | Mosaic Semiconductor Inc | MT4C4001JC-10/883C vs MDM41000K-10 |
5962-9084702MUX | 1MX4 FAST PAGE DRAM, 100ns, CDIP20 | Texas Instruments | MT4C4001JC-10/883C vs 5962-9084702MUX |
5962-9084702MUC | Fast Page DRAM, 1MX4, 100ns, CMOS, CDIP20 | Micross Components | MT4C4001JC-10/883C vs 5962-9084702MUC |
MT4C4001JC-10/XT | Fast Page DRAM, 1MX4, 100ns, CMOS, CDIP20, 0.400 INCH, CERAMIC, DIP-20 | Micross Components | MT4C4001JC-10/883C vs MT4C4001JC-10/XT |
SMJ44400-10JD/M | Fast Page DRAM, 1MX4, 100ns, CMOS, CDIP20, 0.400 INCH, SIDE BRAZED, CERAMIC, DIP-20 | Micross Components | MT4C4001JC-10/883C vs SMJ44400-10JD/M |
5962-9084702MUX | Fast Page DRAM, 1MX4, 100ns, CMOS, CDIP20, 0.400 INCH, CERAMIC, DIP-20 | Micross Components | MT4C4001JC-10/883C vs 5962-9084702MUX |
MDM41000KMC-10 | Fast Page DRAM, 1MX4, 100ns, CMOS, CDIP20 | Mosaic Semiconductor Inc | MT4C4001JC-10/883C vs MDM41000KMC-10 |