Part Details for 5962-9084702MUX by Micross Components
Overview of 5962-9084702MUX by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9084702MUX
5962-9084702MUX CAD Models
5962-9084702MUX Part Data Attributes
|
5962-9084702MUX
Micross Components
Buy Now
|
Compare Parts:
5962-9084702MUX
Micross Components
Fast Page DRAM, 1MX4, 100ns, CMOS, CDIP20, 0.400 INCH, CERAMIC, DIP-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 100 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-CDIP-T20 | |
JESD-609 Code | e4 | |
Length | 25.527 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1MX4 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 4.445 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for 5962-9084702MUX
This table gives cross-reference parts and alternative options found for 5962-9084702MUX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9084702MUX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDM41000K-10 | Fast Page DRAM, 1MX4, 100ns, CMOS, CDIP20 | Mosaic Semiconductor Inc | 5962-9084702MUX vs MDM41000K-10 |
5962-9084702MUX | 1MX4 FAST PAGE DRAM, 100ns, CDIP20 | Texas Instruments | 5962-9084702MUX vs 5962-9084702MUX |
5962-9084702MUC | Fast Page DRAM, 1MX4, 100ns, CMOS, CDIP20 | Micross Components | 5962-9084702MUX vs 5962-9084702MUC |
MT4C4001JC-10/XT | Fast Page DRAM, 1MX4, 100ns, CMOS, CDIP20, 0.400 INCH, CERAMIC, DIP-20 | Micross Components | 5962-9084702MUX vs MT4C4001JC-10/XT |
SMJ44400-10JD/M | Fast Page DRAM, 1MX4, 100ns, CMOS, CDIP20, 0.400 INCH, SIDE BRAZED, CERAMIC, DIP-20 | Micross Components | 5962-9084702MUX vs SMJ44400-10JD/M |
MDM41000KMC-10 | Fast Page DRAM, 1MX4, 100ns, CMOS, CDIP20 | Mosaic Semiconductor Inc | 5962-9084702MUX vs MDM41000KMC-10 |