Part Details for MT331 by Switchcraft Conxall
Overview of MT331 by Switchcraft Conxall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for MT331
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MT331-ND
|
DigiKey | CONN JACK MONO 6.35MM PNL MNT Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Long Frame Jacks Are Designed Especially For High Quality Communication Equipment |
15923 In Stock |
|
$13.3100 / $34.9400 | Buy Now |
DISTI #
000000000000069982
|
Sager | Phone Connectors MT JAX | 0 |
|
Buy Now | |
|
Master Electronics | Long Frame Jacks Are Designed Especially For High Quality Communication Equipment |
15923 In Stock |
|
$13.3100 / $34.9400 | Buy Now |
Part Details for MT331
MT331 CAD Models
MT331 Part Data Attributes:
|
MT331
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
MT331
Switchcraft Conxall
Audio/RCA Connector, 2 Pole(s), Printed Wiring Pin Terminal, Jack,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | JACK | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | GENERAL PURPOSE AUDIO | |
Contact Resistance | 50 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 707VAC V | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | PANEL | |
Number of Poles | 2 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | PRINTED WIRING PIN |