MT29F128G08AMAAAC5-Z:A
Micron Technology Inc
Description: Flash, 16GX8, 20ns, PBGA52

Overview of MT29F128G08AMAAAC5-Z:A by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

Price & Stock for MT29F128G08AMAAAC5-Z:A by Micron Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # MT29F128G08AMAAAC5
Avnet Americas 16GX8 NAND FLASH PLASTIC PBF VLGA 3.3V ASYNCH/PAGE READ MASS - Bulk (Alt: MT29F128G08AMAAAC5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk 0
RFQ

CAD Models for MT29F128G08AMAAAC5-Z:A by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT29F128G08AMAAAC5-Z:A by Micron Technology Inc

MT29F128G08AMAAAC5-Z:A
Micron Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICRON TECHNOLOGY INC
Package Description
LGA, LGA52(UNSPEC)
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Factory Lead Time
18 Weeks
Access Time-Max
20 ns
Command User Interface
YES
Data Polling
NO
Memory Density
137438953472 bit
Memory IC Type
FLASH
Memory Width
8
Number of Sectors/Size
16K
Number of Terminals
52
Number of Words
17179869184 words
Number of Words Code
16000000000
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
16GX8
Package Body Material
PLASTIC/EPOXY
Package Code
LGA
Package Equivalence Code
LGA52(UNSPEC)
Package Style
GRID ARRAY
Page Size
8K words
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Ready/Busy
YES
Sector Size
1M
Standby Current-Max
0.00001 A
Supply Current-Max
0.05 mA
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Position
BOTTOM
Toggle Bit
NO
Type
SLC NAND TYPE
Want to compare parts?
  1. MT29F128G08AMAAAC5-Z:A
    Micron Technology Inc
    Flash, 16GX8, 20ns, PBGA52
    VS

Alternate Parts for MT29F128G08AMAAAC5-Z:A

This table gives cross-reference parts and alternative options found for MT29F128G08AMAAAC5-Z:A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT29F128G08AMAAAC5-Z:A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT29F128G08AJAAAWP-Z:A Flash, 16GX8, 20ns, PDSO48, Micron Technology Inc MT29F128G08AMAAAC5-Z:A vs MT29F128G08AJAAAWP-Z:A
MT29F128G08AJAAAWP:A Flash, 16GX8, 20ns, PDSO48 Micron Technology Inc MT29F128G08AMAAAC5-Z:A vs MT29F128G08AJAAAWP:A
MT29F128G08AJAAAWP-Z Flash, Micron Technology Inc MT29F128G08AMAAAC5-Z:A vs MT29F128G08AJAAAWP-Z
MT29F128G08AJAAAWP-IT:A Flash, 16GX8, 20ns, PDSO48 Micron Technology Inc MT29F128G08AMAAAC5-Z:A vs MT29F128G08AJAAAWP-IT:A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT29F128G08AMAAAC5-Z:A by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT29F128G08AMAAAC5-Z:A by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT29F128G08AMAAAC5-Z:A would you like to use for your alert(s)?
  • Please alert me when MT29F128G08AMAAAC5-Z:A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT29F128G08AMAAAC5-Z:A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT29F128G08AMAAAC5-Z:A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT29F128G08AMAAAC5-Z:A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT29F128G08AMAAAC5-Z:A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT29F128G08AMAAAC5-Z:A by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: