MT29F128G08AMAAAC5-Z:A
vs
MT29F128G08AJAAAWP-Z:A
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MICRON TECHNOLOGY INC
|
MICRON TECHNOLOGY INC
|
Package Description |
LGA, LGA52(UNSPEC)
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
Factory Lead Time |
18 Weeks
|
|
Access Time-Max |
20 ns
|
20 ns
|
Command User Interface |
YES
|
YES
|
Data Polling |
NO
|
NO
|
Memory Density |
137438953472 bit
|
137438953472 bit
|
Memory IC Type |
FLASH
|
FLASH
|
Memory Width |
8
|
8
|
Number of Sectors/Size |
16K
|
16K
|
Number of Terminals |
52
|
48
|
Number of Words |
17179869184 words
|
17179869184 words
|
Number of Words Code |
16000000000
|
16000000000
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
16GX8
|
16GX8
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LGA
|
TSSOP
|
Package Equivalence Code |
LGA52(UNSPEC)
|
TSSOP48,.8,20
|
Package Style |
GRID ARRAY
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Page Size |
8K words
|
8K words
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Ready/Busy |
YES
|
YES
|
Sector Size |
1M
|
1M
|
Standby Current-Max |
0.00001 A
|
0.00001 A
|
Supply Current-Max |
0.05 mA
|
0.05 mA
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Position |
BOTTOM
|
DUAL
|
Toggle Bit |
NO
|
NO
|
Type |
SLC NAND TYPE
|
SLC NAND TYPE
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
Micron
|
JESD-30 Code |
|
R-PDSO-G48
|
Package Shape |
|
RECTANGULAR
|
Terminal Pitch |
|
0.5 mm
|
|
|
|
Compare MT29F128G08AMAAAC5-Z:A with alternatives
Compare MT29F128G08AJAAAWP-Z:A with alternatives