MT28EW512ABA1HPC-0AAT
Micron Technology Inc
Description: Flash, 32MX16, 105ns, PBGA64, LBGA-64

Overview of MT28EW512ABA1HPC-0AAT by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MT28EW512ABA1HPC-0AAT by Micron Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 80AH7608
Newark Flash Memory, Aec-Q100, 512Mbit, 105Deg C, Flash Memory Type:Parallel Nor, Memory Configuration:32M X 16Bit/64M X 8Bit, Interfaces:Parallel, Ic Case/Package:Lbga, No. Of Pins:64Pins, Clock Frequency Max:-, Access Time:105Ns Rohs Compliant: Yes |Micron MT28EW512ABA1HPC-0AAT RoHS: Compliant Min Qty: 1104 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

CAD Models for MT28EW512ABA1HPC-0AAT by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT28EW512ABA1HPC-0AAT by Micron Technology Inc

MT28EW512ABA1HPC-0AAT
Micron Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Package Description
LBGA,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Samacsys Manufacturer
Micron
Access Time-Max
105 ns
Alternate Memory Width
8
JESD-30 Code
R-PBGA-B64
Length
13 mm
Memory Density
536870912 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Terminals
64
Number of Words
33554432 words
Number of Words Code
32000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Organization
32MX16
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
3 V
Screening Level
AEC-Q100
Seated Height-Max
1.4 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
11 mm
Want to compare parts?
  1. MT28EW512ABA1HPC-0AAT
    Micron Technology Inc
    Flash, 32MX16, 105ns, PBGA64, LBGA-64
    VS

Alternate Parts for MT28EW512ABA1HPC-0AAT

This table gives cross-reference parts and alternative options found for MT28EW512ABA1HPC-0AAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT28EW512ABA1HPC-0AAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT28EW512ABA1HPC-0SIT Flash, 32MX16, 95ns, PBGA64, LBGA-64 Micron Technology Inc MT28EW512ABA1HPC-0AAT vs MT28EW512ABA1HPC-0SIT
Part Number Description Manufacturer Compare
S29GL512T10TFI043 Flash, 32MX16, 100ns, PDSO56, TSOP-56 Cypress Semiconductor MT28EW512ABA1HPC-0AAT vs S29GL512T10TFI043
S29GL512T10TFI020 Flash, 32MX16, 100ns, PDSO56, Infineon Technologies AG MT28EW512ABA1HPC-0AAT vs S29GL512T10TFI020
S29GL512T10TFA020 Flash, 32MX16, 100ns, PDSO56, TSOP-56 Cypress Semiconductor MT28EW512ABA1HPC-0AAT vs S29GL512T10TFA020
S29GL512T10TFA040 Flash, 32MX16, 100ns, PDSO56, TSOP-56 Cypress Semiconductor MT28EW512ABA1HPC-0AAT vs S29GL512T10TFA040
S29GL512T10TFI043 Flash, 32MX16, 100ns, PDSO56, Infineon Technologies AG MT28EW512ABA1HPC-0AAT vs S29GL512T10TFI043
MT28EW512ABA1HPN-0SIT Flash, 32MX16, 95ns, PBGA56, VFBGA-56 Micron Technology Inc MT28EW512ABA1HPC-0AAT vs MT28EW512ABA1HPN-0SIT
MX29GL512GLXFI-10GTR Flash, 32MX16, 100ns, PBGA64, LFBGA-64 Macronix International Co Ltd MT28EW512ABA1HPC-0AAT vs MX29GL512GLXFI-10GTR
S29GL512T10TFA023 Flash, 32MX16, 100ns, PDSO56, TSOP-56 Cypress Semiconductor MT28EW512ABA1HPC-0AAT vs S29GL512T10TFA023
MT28EW512ABA1HPC-0SIT Flash, 32MX16, 95ns, PBGA64, LBGA-64 Micron Technology Inc MT28EW512ABA1HPC-0AAT vs MT28EW512ABA1HPC-0SIT
MX29GL512GHT2I-10Q Flash, Macronix International Co Ltd MT28EW512ABA1HPC-0AAT vs MX29GL512GHT2I-10Q

Related Parts for MT28EW512ABA1HPC-0AAT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT28EW512ABA1HPC-0AAT by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT28EW512ABA1HPC-0AAT by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT28EW512ABA1HPC-0AAT would you like to use for your alert(s)?
  • Please alert me when MT28EW512ABA1HPC-0AAT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT28EW512ABA1HPC-0AAT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT28EW512ABA1HPC-0AAT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT28EW512ABA1HPC-0AAT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT28EW512ABA1HPC-0AAT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT28EW512ABA1HPC-0AAT by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: