S29GL512T10TFI043
Description: Flash, 32MX16, 100ns, PDSO56, TSOP-56

Overview of S29GL512T10TFI043 by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for S29GL512T10TFI043 by Cypress Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 23AC0818
Newark Nor/Reel |Cypress Infineon Technologies S29GL512T10TFI043 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now

CAD Models for S29GL512T10TFI043 by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S29GL512T10TFI043 by Cypress Semiconductor

S29GL512T10TFI043
Cypress Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Reach Compliance Code
compliant
ECCN Code
3A991.B.1.A
HTS Code
8542.32.00.51
Date Of Intro
2016-10-27
Access Time-Max
100 ns
Alternate Memory Width
8
Boot Block
BOTTOM/TOP
JESD-30 Code
R-PDSO-G56
JESD-609 Code
e3
Length
18.4 mm
Memory Density
536870912 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Terminals
56
Number of Words
33554432 words
Number of Words Code
32000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
32MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
PARALLEL
Programming Voltage
2.7 V
Seated Height-Max
1.2 mm
Supply Current-Max
0.06 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
14 mm
Want to compare parts?
  1. S29GL512T10TFI043
    Cypress Semiconductor
    Flash, 32MX16, 100ns, PDSO56, TSOP-56
    VS

Alternate Parts for S29GL512T10TFI043

This table gives cross-reference parts and alternative options found for S29GL512T10TFI043. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL512T10TFI043, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S29GL512T10TFB040 Flash Cypress Semiconductor S29GL512T10TFI043 vs S29GL512T10TFB040
S29GL512T10TFA043 Flash, 32MX16, 100ns, PDSO56, TSOP-56 Cypress Semiconductor S29GL512T10TFI043 vs S29GL512T10TFA043
S29GL512T10TFB043 Flash Cypress Semiconductor S29GL512T10TFI043 vs S29GL512T10TFB043
S29GL512T10TFI040 Flash, 32MX16, 100ns, PDSO56, Infineon Technologies AG S29GL512T10TFI043 vs S29GL512T10TFI040
S29GL512T10TFI043 Flash, 32MX16, 100ns, PDSO56, Infineon Technologies AG S29GL512T10TFI043 vs S29GL512T10TFI043
Part Number Description Manufacturer Compare
S29GL512T10TFI020 Flash, 32MX16, 100ns, PDSO56, Infineon Technologies AG S29GL512T10TFI043 vs S29GL512T10TFI020
S29GL512T10TFA020 Flash, 32MX16, 100ns, PDSO56, TSOP-56 Cypress Semiconductor S29GL512T10TFI043 vs S29GL512T10TFA020
S29GL512T10TFA040 Flash, 32MX16, 100ns, PDSO56, TSOP-56 Cypress Semiconductor S29GL512T10TFI043 vs S29GL512T10TFA040
S29GL512T10TFI043 Flash, 32MX16, 100ns, PDSO56, Infineon Technologies AG S29GL512T10TFI043 vs S29GL512T10TFI043
MT28EW512ABA1HPN-0SIT Flash, 32MX16, 95ns, PBGA56, VFBGA-56 Micron Technology Inc S29GL512T10TFI043 vs MT28EW512ABA1HPN-0SIT
MX29GL512GLXFI-10GTR Flash, 32MX16, 100ns, PBGA64, LFBGA-64 Macronix International Co Ltd S29GL512T10TFI043 vs MX29GL512GLXFI-10GTR
S29GL512T10TFA023 Flash, 32MX16, 100ns, PDSO56, TSOP-56 Cypress Semiconductor S29GL512T10TFI043 vs S29GL512T10TFA023
MT28EW512ABA1HPC-0SIT Flash, 32MX16, 95ns, PBGA64, LBGA-64 Micron Technology Inc S29GL512T10TFI043 vs MT28EW512ABA1HPC-0SIT
MX29GL512GHT2I-10Q Flash, Macronix International Co Ltd S29GL512T10TFI043 vs MX29GL512GHT2I-10Q
MX29GL512GLXFI-10G Flash, 32MX16, 100ns, PBGA64, FBGA-64 Macronix International Co Ltd S29GL512T10TFI043 vs MX29GL512GLXFI-10G

Related Parts for S29GL512T10TFI043

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S29GL512T10TFI043 by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S29GL512T10TFI043 by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of S29GL512T10TFI043 would you like to use for your alert(s)?
  • Please alert me when S29GL512T10TFI043 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S29GL512T10TFI043 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S29GL512T10TFI043 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S29GL512T10TFI043 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S29GL512T10TFI043.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S29GL512T10TFI043 by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: