Part Details for MT221006 by TE Connectivity
Overview of MT221006 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT221006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Industrial Relays (General Purpose) RoHS: Compliant |
27 Partner Stock |
|
$10.1200 / $17.0000 | Buy Now |
DISTI #
TE Connectivity MT221006
|
PEI Genesis | Power/Signal Relay, 2 Form C | 27 |
|
Buy Now | |
DISTI #
000000000002451359
|
Sager | General Purpose Relays MT221006 | 0 |
|
Buy Now | |
|
Master Electronics | Industrial Relays (General Purpose) RoHS: Compliant |
27 Partner Stock |
|
$10.1200 / $17.0000 | Buy Now |
Part Details for MT221006
MT221006 CAD Models
MT221006 Part Data Attributes:
|
MT221006
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MT221006
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.2A (COIL), 6VDC (COIL), 1200mW (COIL), 10A (CONTACT), SOCKET MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | WITH TEST-BUTTON | |
Body Breadth | 35.5 mm | |
Body Height | 57 mm | |
Body Length or Diameter | 35.6 mm | |
Coil Current(DC)-Max | 0.2 A | |
Coil Operate Voltage(DC) | 4.5 V | |
Coil Power | 1100 mW | |
Coil Release Voltage(DC) | 0.6 V | |
Coil Resistance | 32 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 16 ms | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | BOX; TRAY | |
Physical Dimension | 35.5mm x 35.5mm x 57mm | |
Reference Standard | CE; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 9 ms | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |