Memory
MT18HTF51272AY-800XX
Micron Technology Inc
Description: DDR DRAM Module, 512MX72, CMOS, LEAD FREE, DIMM-240

Overview of MT18HTF51272AY-800XX by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage

CAD Models for MT18HTF51272AY-800XX by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT18HTF51272AY-800XX by Micron Technology Inc

MT18HTF51272AY-800XX
Micron Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
DIMM
Package Description
DIMM,
Pin Count
240
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.36
Access Mode
DUAL BANK PAGE BURST
Additional Feature
AUTO/SELF REFRESH
JESD-30 Code
R-XDMA-N240
JESD-609 Code
e4
Memory Density
38654705664 bit
Memory IC Type
DDR DRAM MODULE
Memory Width
72
Number of Functions
1
Number of Ports
1
Number of Terminals
240
Number of Words
536870912 words
Number of Words Code
512000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
512MX72
Package Body Material
UNSPECIFIED
Package Code
DIMM
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Self Refresh
YES
Supply Voltage-Max (Vsup)
1.9 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
GOLD
Terminal Form
NO LEAD
Terminal Position
DUAL
Want to compare parts?
  1. MT18HTF51272AY-800XX
    Micron Technology Inc
    DDR DRAM Module, 512MX72, CMOS, LEAD FREE, DIMM-240
    VS

Alternate Parts for MT18HTF51272AY-800XX

This table gives cross-reference parts and alternative options found for MT18HTF51272AY-800XX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT18HTF51272AY-800XX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT36JBZS51272PIY-1G4XX DDR DRAM Module, 1GX4, CMOS, LEAD FREE, RDIMM-240 Micron Technology Inc MT18HTF51272AY-800XX vs MT36JBZS51272PIY-1G4XX
MT18JSF51272AIZ-1G0XX DDR DRAM, 512MX72, CMOS, HALOGEN FREE, MO-269, UDIMM-240 Micron Technology Inc MT18HTF51272AY-800XX vs MT18JSF51272AIZ-1G0XX
M395T5160CZ4-CF76 DDR DRAM Module, 512MX72, CMOS, ROHS COMPLIANT, FBDIMM-240 Samsung Semiconductor MT18HTF51272AY-800XX vs M395T5160CZ4-CF76
VR7VA127298GBE DDR DRAM Module, 512MX72, 0.255ns, CMOS, 133.35 X 18.75 MM, ROHS COMPLIANT, RDIMM-240 Viking Technology MT18HTF51272AY-800XX vs VR7VA127298GBE
MT36JBZS51272PY-1G1XX DDR DRAM Module, 512MX72, CMOS, LEAD FREE, DIMM-240 Micron Technology Inc MT18HTF51272AY-800XX vs MT36JBZS51272PY-1G1XX
VR5EU127218GBP DDR DRAM Module, 512MX72, 0.6ns, CMOS, DIMM-240 Viking Technology MT18HTF51272AY-800XX vs VR5EU127218GBP
M393B4G70AH0-YF7 DDR DRAM Module, 4GX72, 0.4ns, CMOS, DIMM-240 Samsung Semiconductor MT18HTF51272AY-800XX vs M393B4G70AH0-YF7
MT36KSZF51272PDZ-80CF1 DDR DRAM, 512MX72, CMOS, HALOGEN FREE, MO-269, RDIMM-240 Micron Technology Inc MT18HTF51272AY-800XX vs MT36KSZF51272PDZ-80CF1
MT18JSF51272AZ-1G4XX DDR DRAM, 512MX72, CMOS, HALOGEN FREE, MO-269, UDIMM-240 Micron Technology Inc MT18HTF51272AY-800XX vs MT18JSF51272AZ-1G4XX
MT36HTF51272P-667XX DDR DRAM Module, 512MX72, 45ns, CMOS, LEAD FREE, DIMM-240 Micron Technology Inc MT18HTF51272AY-800XX vs MT36HTF51272P-667XX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT18HTF51272AY-800XX by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT18HTF51272AY-800XX by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT18HTF51272AY-800XX would you like to use for your alert(s)?
  • Please alert me when MT18HTF51272AY-800XX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT18HTF51272AY-800XX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT18HTF51272AY-800XX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT18HTF51272AY-800XX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT18HTF51272AY-800XX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT18HTF51272AY-800XX by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: