Part Details for MT18HTF12872PY-40E by Micron Technology Inc
Overview of MT18HTF12872PY-40E by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for MT18HTF12872PY-40E
MT18HTF12872PY-40E CAD Models
MT18HTF12872PY-40E Part Data Attributes
|
MT18HTF12872PY-40E
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT18HTF12872PY-40E
Micron Technology Inc
DDR DRAM Module, 128MX72, 0.6ns, CMOS, LEAD FREE, DIMM-240
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | DIMM | |
Package Description | DIMM, DIMM240,40 | |
Pin Count | 240 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | SINGLE BANK PAGE BURST | |
Access Time-Max | 0.6 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 200 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N240 | |
JESD-609 Code | e4 | |
Memory Density | 9663676416 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 240 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | ||
Organization | 128MX72 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM240,40 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Self Refresh | YES | |
Standby Current-Max | 0.09 A | |
Supply Current-Max | 4.14 mA | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL |
Alternate Parts for MT18HTF12872PY-40E
This table gives cross-reference parts and alternative options found for MT18HTF12872PY-40E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT18HTF12872PY-40E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYS72T128020HU-5-A | DDR DRAM Module, 128MX72, 0.6ns, CMOS, GREEN, DIMM-240 | Qimonda AG | MT18HTF12872PY-40E vs HYS72T128020HU-5-A |
EBE10EE8ACFA-8G-E | DDR DRAM Module, 128MX72, 0.4ns, CMOS, ROHS COMPLIANT, DIMM-240 | Elpida Memory Inc | MT18HTF12872PY-40E vs EBE10EE8ACFA-8G-E |
EBE10RD4ABFA-5C | DDR DRAM Module, 128MX72, 0.5ns, CMOS, DIMM-240 | Elpida Memory Inc | MT18HTF12872PY-40E vs EBE10RD4ABFA-5C |
HYMP512U72A8-C3 | DDR DRAM Module, 128MX72, 0.5ns, CMOS, DIMM-240 | SK Hynix Inc | MT18HTF12872PY-40E vs HYMP512U72A8-C3 |
EBE11ED8ABFA-4A-E | DDR DRAM Module, 128MX72, 0.6ns, CMOS, LEAD FREE, DIMM-240 | Elpida Memory Inc | MT18HTF12872PY-40E vs EBE11ED8ABFA-4A-E |
NT1GT72U4PB0BV-25D | DDR DRAM Module, 128MX72, 0.4ns, CMOS, ROHS COMPLIANT, DIMM-240 | Nanya Technology Corporation | MT18HTF12872PY-40E vs NT1GT72U4PB0BV-25D |
M395T2953EZ4-CE620 | DDR DRAM Module, 128MX72, CMOS, ROHS COMPLIANT, DIMM-240 | Samsung Semiconductor | MT18HTF12872PY-40E vs M395T2953EZ4-CE620 |
M391T2863QZ3-CF7 | DDR DRAM Module, 128MX72, 0.4ns, CMOS, ROHS COMPLIANT, UDIMM-240 | Samsung Semiconductor | MT18HTF12872PY-40E vs M391T2863QZ3-CF7 |
MT9JSF12872AY-80CXX | DDR DRAM Module, 128MX72, CMOS, UDIMM-240 | Micron Technology Inc | MT18HTF12872PY-40E vs MT9JSF12872AY-80CXX |
HYS72T128920EU-3S-B2 | DDR DRAM Module, 128MX72, 0.45ns, CMOS, GREEN, UDIMM-240 | Qimonda AG | MT18HTF12872PY-40E vs HYS72T128920EU-3S-B2 |