Part Details for M391T2863QZ3-CF7 by Samsung Semiconductor
Overview of M391T2863QZ3-CF7 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for M391T2863QZ3-CF7
M391T2863QZ3-CF7 CAD Models
M391T2863QZ3-CF7 Part Data Attributes
|
M391T2863QZ3-CF7
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
M391T2863QZ3-CF7
Samsung Semiconductor
DDR DRAM Module, 128MX72, 0.4ns, CMOS, ROHS COMPLIANT, UDIMM-240
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | DIMM | |
Package Description | DIMM, DIMM240,40 | |
Pin Count | 240 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | SINGLE BANK PAGE BURST | |
Access Time-Max | 0.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 400 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N240 | |
Memory Density | 9663676416 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 72 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 240 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | ||
Organization | 128MX72 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM240,40 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Self Refresh | YES | |
Standby Current-Max | 0.135 A | |
Supply Current-Max | 2.25 mA | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL |
Alternate Parts for M391T2863QZ3-CF7
This table gives cross-reference parts and alternative options found for M391T2863QZ3-CF7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M391T2863QZ3-CF7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WV3HG128M72AER403D6SG | DDR DRAM Module, 128MX72, 0.6ns, CMOS, ROHS COMPLIANT, DIMM-240 | Microsemi Corporation | M391T2863QZ3-CF7 vs WV3HG128M72AER403D6SG |
VR5ER287218EBW | DDR DRAM Module, 128MX72, 0.45ns, CMOS, ROHS COMPLIANT, DIMM-240 | Viking Technology | M391T2863QZ3-CF7 vs VR5ER287218EBW |
MT18HTF12872AY-80EXX | DDR DRAM Module, 128MX72, CMOS, LEAD FREE, MO-237, UDIMM-240 | Micron Technology Inc | M391T2863QZ3-CF7 vs MT18HTF12872AY-80EXX |
WV3HG128M72AER534AD6ISG | DDR DRAM Module, 128MX72, 0.5ns, CMOS, ROHS COMPLIANT, DIMM-240 | Microsemi Corporation | M391T2863QZ3-CF7 vs WV3HG128M72AER534AD6ISG |
M393T2950CZA-CF7 | DDR DRAM Module, 128MX72, 0.4ns, CMOS, ROHS COMPLIANT, DIMM-240 | Samsung Semiconductor | M391T2863QZ3-CF7 vs M393T2950CZA-CF7 |
VR5VR287218EBW | DDR DRAM Module, 128MX72, 0.45ns, CMOS, ROHS COMPLIANT, DIMM-240 | Viking Technology | M391T2863QZ3-CF7 vs VR5VR287218EBW |
MT9KSF12872PZ-1G4XX | DDR DRAM, 128MX72, CMOS, HALOGEN FREE, MO-269, DIMM-240 | Micron Technology Inc | M391T2863QZ3-CF7 vs MT9KSF12872PZ-1G4XX |
M393T2950CZA-CE7 | DDR DRAM Module, 128MX72, 0.4ns, CMOS, ROHS COMPLIANT, DIMM-240 | Samsung Semiconductor | M391T2863QZ3-CF7 vs M393T2950CZA-CE7 |
M393T2953BG3-CD5 | DDR DRAM Module, 128MX72, 0.5ns, CMOS, DIMM-240 | Samsung Semiconductor | M391T2863QZ3-CF7 vs M393T2953BG3-CD5 |
VR5ER287214EBW | DDR DRAM Module, 128MX72, 0.45ns, CMOS, ROHS COMPLIANT, DIMM-240 | Viking Technology | M391T2863QZ3-CF7 vs VR5ER287214EBW |