MT1259CP-10
Micron Technology Inc
Description: DRAM, 256KX1, 100ns, MOS, CDIP18,

Overview of MT1259CP-10 by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MT1259CP-10 by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT1259CP-10 by Micron Technology Inc

MT1259CP-10
Micron Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Time-Max
100 ns
I/O Type
SEPARATE
JESD-30 Code
R-XDIP-T18
JESD-609 Code
e0
Memory Density
262144 bit
Memory IC Type
OTHER DRAM
Memory Width
1
Number of Terminals
18
Number of Words
262144 words
Number of Words Code
256000
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX1
Output Characteristics
3-STATE
Package Body Material
CERAMIC
Package Code
DIP
Package Equivalence Code
DIP18,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Refresh Cycles
512
Surface Mount
NO
Technology
MOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. MT1259CP-10
    Micron Technology Inc
    DRAM, 256KX1, 100ns, MOS, CDIP18,
    VS

Alternate Parts for MT1259CP-10

This table gives cross-reference parts and alternative options found for MT1259CP-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT1259CP-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MB81256-10P Page Mode DRAM, 256KX1, 100ns, NMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 FUJITSU Semiconductor Limited MT1259CP-10 vs MB81256-10P
MB81256-10Z Page Mode DRAM, 256KX1, 100ns, NMOS, CDIP16, CERDIP-16 FUJITSU Semiconductor Limited MT1259CP-10 vs MB81256-10Z
UPD41256C-10 IC,DRAM,PAGE MODE,256KX1,MOS,DIP,16PIN,PLASTIC Renesas Electronics Corporation MT1259CP-10 vs UPD41256C-10
TMS4256-10JL IC,DRAM,PAGE MODE,256KX1,MOS,DIP,16PIN,CERAMIC Texas Instruments MT1259CP-10 vs TMS4256-10JL
Part Number Description Manufacturer Compare
UPD41256C-10 IC,DRAM,PAGE MODE,256KX1,MOS,DIP,16PIN,PLASTIC Renesas Electronics Corporation MT1259CP-10 vs UPD41256C-10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT1259CP-10 by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT1259CP-10 by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT1259CP-10 would you like to use for your alert(s)?
  • Please alert me when MT1259CP-10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT1259CP-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT1259CP-10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT1259CP-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT1259CP-10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT1259CP-10 by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: