Part Details for MT-70 by Master Appliance Corp
Overview of MT-70 by Master Appliance Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT-70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35R1516
|
Newark | Triggertorch, Butane Powered, 2500Deg F, Input Power:-, Supply Voltage Vac:-, Heat Temperature Max:2500°F, Product Range:Mt Series, Plug Type:- |Master Appliance MT-70 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$24.4200 | Buy Now |
DISTI #
MT-70-ND
|
DigiKey | TRIGGERTORCH MINI BENCHTOP Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.2180 | Buy Now |
DISTI #
71076960
|
RS | Palm Sized Triggertorch | Master Appliance MT-70 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 18 |
|
$30.3200 / $33.1400 | Buy Now |
|
Onlinecomponents.com | Table-Top Mini-Triggertorch, Self-Igniting Butane-Powered Heat Tool RoHS: Compliant |
16 In Stock |
|
$17.0500 / $20.1900 | Buy Now |
|
Master Electronics | Table-Top Mini-Triggertorch, Self-Igniting Butane-Powered Heat Tool RoHS: Compliant |
16 In Stock |
|
$17.0500 / $20.1900 | Buy Now |