Part Details for MT-4R4-A69 by Honeywell Sensing and Control
Overview of MT-4R4-A69 by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Telecommunications
Price & Stock for MT-4R4-A69
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | MICRO SWITCH™ Specialty Large Basic Switches: MT Magnetic Blow-Out Series, Single Pole Double Throw (SPDT), 10 A 125 Vac/Vdc Non-Polarized, Pin Plunger, Binding Head Combination Screw Termination with Integral Washers, Termination Screws Epoxy Locked, Flexible Insulator, Mounting Holes will Accept Pins or Screws, UL, CSA RoHS: Compliant |
50 In Stock |
|
$202.3300 / $616.2700 | Buy Now |
DISTI #
51588643
|
Verical | Switch Snap Action N.O./N.C. SPDT Plunger 10A 125VAC 125VDC 186.42VA 9.73N Screw Mount Quick Connect RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1426 | Americas - 48 |
|
$410.9593 / $740.7091 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Specialty Large Basic Switches: MT Magnetic Blow-Out Series, Single Pole Double Throw (SPDT), 10 A 125 Vac/Vdc Non-Polarized, Pin Plunger, Binding Head Combination Screw Termination with Integral Washers, Termination Screws Epoxy Locked, Flexible Insulator, Mounting Holes will Accept Pins or Screws, UL, CSA RoHS: Compliant |
50 In Stock |
|
$202.3300 / $616.2700 | Buy Now |
Part Details for MT-4R4-A69
MT-4R4-A69 CAD Models
MT-4R4-A69 Part Data Attributes
|
MT-4R4-A69
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
MT-4R4-A69
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 125VDC, 1.15mm, Screw Terminal, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 1.15 mm | |
Body Breadth | 17.45 mm | |
Body Height | 22.35 mm | |
Body Length or Diameter | 49.28 mm | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@125VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 125 V | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 9.73 N | |
Pre-Travel-Max | 1.02 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SCREW |