Part Details for MSPSMBG5345B by Microsemi Corporation
Overview of MSPSMBG5345B by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSPSMBG5345B
MSPSMBG5345B CAD Models
MSPSMBG5345B Part Data Attributes
|
MSPSMBG5345B
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MSPSMBG5345B
Microsemi Corporation
Zener Diode, 8.7V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-215AA | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-215AA | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.38 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 8.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 150 mA |
Alternate Parts for MSPSMBG5345B
This table gives cross-reference parts and alternative options found for MSPSMBG5345B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSPSMBG5345B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQSMBG5345BTR | Zener Diode, 8.7V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | MSPSMBG5345B vs MQSMBG5345BTR |
SMBG5345B/TR13 | Zener Diode, 8.7V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | MSPSMBG5345B vs SMBG5345B/TR13 |
MVSMBG5345B | Zener Diode, 8.7V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | MSPSMBG5345B vs MVSMBG5345B |
MVSMBG5345BE3TR | Zener Diode, 8.7V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | MSPSMBG5345B vs MVSMBG5345BE3TR |
SMBG5345BTR | Zener Diode, 8.7V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | MSPSMBG5345B vs SMBG5345BTR |
SMBG5345BE3/TR13 | Zener Diode, 8.7V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA | Microchip Technology Inc | MSPSMBG5345B vs SMBG5345BE3/TR13 |
SMBG5345BE3/TR13 | Zener Diode, 8.7V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | MSPSMBG5345B vs SMBG5345BE3/TR13 |
SMBG5345BE3TR | Zener Diode, 8.7V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | MSPSMBG5345B vs SMBG5345BE3TR |
SMBG5345BP | Zener Diode, 8.7V V(Z), 5%, 5W, Silicon, Unidirectional, DO-215AA, SMBG, 2 PIN | Micro Commercial Components | MSPSMBG5345B vs SMBG5345BP |
SMBG5345BTRE3 | Zener Diode, 8.7V V(Z), 5%, 5W, | Microsemi Corporation | MSPSMBG5345B vs SMBG5345BTRE3 |