Diodes
Z5SMC8.7
SEMIKRON
Description: Zener Diode, 8.7V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AB, PLASTIC, SMC, 2 PIN

Overview of Z5SMC8.7 by SEMIKRON

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for Z5SMC8.7 by SEMIKRON
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for Z5SMC8.7 by SEMIKRON

Z5SMC8.7
SEMIKRON
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEMIKRON INTERNATIONAL
Part Package Code
DO-214AB
Package Description
R-PDSO-C2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-214AB
JESD-30 Code
R-PDSO-C2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-50 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
8.7 V
Surface Mount
YES
Technology
ZENER
Terminal Form
C BEND
Terminal Position
DUAL
Voltage Tol-Max
5%
Working Test Current
150 mA
Want to compare parts?
  1. Z5SMC8.7
    SEMIKRON
    Zener Diode, 8.7V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AB, PLASTIC, SMC, 2 PIN
    VS

Alternate Parts for Z5SMC8.7

This table gives cross-reference parts and alternative options found for Z5SMC8.7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z5SMC8.7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1SMC5345_R1_00001 Zener Diode, 8.7V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AB, SMC, 2 PIN PanJit Semiconductor Z5SMC8.7 vs 1SMC5345_R1_00001
1SMC5345_R2_00001 Zener Diode, 8.7V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AB, SMC, 2 PIN PanJit Semiconductor Z5SMC8.7 vs 1SMC5345_R2_00001
1SMC5345T/R13 Zener Diode, 8.7V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN PanJit Semiconductor Z5SMC8.7 vs 1SMC5345T/R13
1SMC5345 Zener Diode, 8.7V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN PanJit Semiconductor Z5SMC8.7 vs 1SMC5345
Part Number Description Manufacturer Compare
SMBG5345BP Zener Diode, 8.7V V(Z), 5%, 5W, Silicon, Unidirectional, DO-215AA, SMBG, 2 PIN Micro Commercial Components Z5SMC8.7 vs SMBG5345BP
CD5345B Zener Diode, 8.7V V(Z), 5%, 5W, Silicon, Unidirectional, DIE-1 Microsemi Corporation Z5SMC8.7 vs CD5345B
SMBG5345BTR Zener Diode, 8.7V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation Z5SMC8.7 vs SMBG5345BTR
SMBJ5345B Zener Diode, 8.7V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation Z5SMC8.7 vs SMBJ5345B
MVSMBJ5345B Zener Diode, 8.7V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation Z5SMC8.7 vs MVSMBJ5345B
MQSMBG5345BE3 Zener Diode, 8.7V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation Z5SMC8.7 vs MQSMBG5345BE3
MXSMBG5345BE3TR Zener Diode, 8.7V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation Z5SMC8.7 vs MXSMBG5345BE3TR
MXSMBJ5345BE3 Zener Diode, 8.7V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Microsemi Corporation Z5SMC8.7 vs MXSMBJ5345BE3
MSPSMBG5345BE3TR Zener Diode, 8.7V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation Z5SMC8.7 vs MSPSMBG5345BE3TR
MSPSMBJ5345BE3TR Zener Diode, 8.7V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation Z5SMC8.7 vs MSPSMBJ5345BE3TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Z5SMC8.7 by SEMIKRON.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Z5SMC8.7 by SEMIKRON

Select Manufacturer
Which Manufacturer of Z5SMC8.7 would you like to use for your alert(s)?
  • Please alert me when Z5SMC8.7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for Z5SMC8.7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Z5SMC8.7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for Z5SMC8.7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Z5SMC8.7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Z5SMC8.7 by SEMIKRON

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: