Microcontrollers and Processors
MSP430F5418AIPNR
Texas Instruments
Description: 25-MHz MCU with 128-KB Flash, 16-KB SRAM, 12-bit ADC, DMA, UART/SPI/I2C, timer, HW multiplier 80-LQFP -40 to 85

Overview of MSP430F5418AIPNR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MSP430F5418AIPNR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-37146-1-ND
DigiKey IC MCU 16BIT 128KB FLASH 80LQFP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1278
In Stock
  • 1 $7.0500
  • 10 $5.2450
  • 25 $4.7924
  • 100 $4.2955
  • 250 $4.0584
  • 500 $3.9155
  • 1,000 $3.7978
  • 2,000 $3.7009
$3.7009 / $7.0500 Buy Now
DISTI # 595-MSP430F5418AIPNR
Mouser Electronics 16-bit Microcontrollers - MCU 16B Ultra-Low-Pwr Microcontroller RoHS: Compliant 6853
  • 1 $7.0500
  • 10 $5.2500
  • 25 $4.8000
  • 100 $4.2400
  • 250 $3.8800
  • 500 $3.6600
  • 1,000 $3.6300
  • 2,000 $3.5700
$3.5700 / $7.0500 Buy Now
NexGen Digital   1
RFQ
LCSC 128KB 1.8V3.6V MSP430 25MHz 67 LQFP-80(12x12) Microcontrollers (MCU/MPU/SOC) ROHS 1083
  • 1 $3.6896
  • 10 $3.2737
  • 30 $2.8022
  • 100 $2.5513
  • 500 $2.4370
  • 1,000 $2.3846
$2.3846 / $3.6896 Buy Now
MacroQuest Electronics ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 9800
  • 1 $4.1400
  • 1,000 $3.6300
  • 2,000 $3.1100
$3.1100 / $4.1400 Buy Now
Win Source Electronics IC MCU 16BIT 128KB FLASH 80LQFP 12100
  • 18 $2.8440
  • 43 $2.3340
  • 67 $2.2610
  • 92 $2.1880
  • 119 $2.1150
  • 159 $1.8960
$1.8960 / $2.8440 Buy Now

CAD Models for MSP430F5418AIPNR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MSP430F5418AIPNR by Texas Instruments

MSP430F5418AIPNR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFP
Package Description
PLASTIC, LQFP-80
Pin Count
80
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Samacsys Manufacturer
Texas Instruments
Has ADC
YES
Additional Feature
ITS ALSO OPERATES MINIMUM 1.8V AT 12MHZ
Address Bus Width
Bit Size
16
Boundary Scan
YES
CPU Family
MSP430
Clock Frequency-Max
18 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQFP-G80
JESD-609 Code
e4
Length
12 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of DMA Channels
3
Number of External Interrupts
Number of I/O Lines
67
Number of Serial I/Os
3
Number of Terminals
80
Number of Timers
15
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP80,.55SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
16384
RAM (words)
16
ROM (words)
131072
ROM Programmability
FLASH
Seated Height-Max
1.6 mm
Speed
25 MHz
Supply Current-Max
9.6 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
12 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. MSP430F5418AIPNR
    Texas Instruments
    25-MHz MCU with 128-KB Flash, 16-KB SRAM, 12-bit ADC, DMA, UART/SPI/I2C, timer, HW multiplier 80-LQFP -40 to 85
    VS

Alternate Parts for MSP430F5418AIPNR

This table gives cross-reference parts and alternative options found for MSP430F5418AIPNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430F5418AIPNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSP430F5435AIPNR 25-MHz MCU with 192-KB Flash, 16-KB SRAM, 12-bit ADC, DMA, UART/SPI/I2C, timer, HW multiplier 80-LQFP -40 to 85 Texas Instruments MSP430F5418AIPNR vs MSP430F5435AIPNR
MSP430F5437AIPN 25-MHz MCU with 256-KB Flash, 16-KB SRAM, 12-bit ADC, DMA, UART/SPI/I2C, timer and HW multiplier 80-LQFP -40 to 85 Texas Instruments MSP430F5418AIPNR vs MSP430F5437AIPN
MSP430F5435AIPN 25-MHz MCU with 192-KB Flash, 16-KB SRAM, 12-bit ADC, DMA, UART/SPI/I2C, timer, HW multiplier 80-LQFP -40 to 85 Texas Instruments MSP430F5418AIPNR vs MSP430F5435AIPN
Part Number Description Manufacturer Compare
MSP430F5437AIPN 25-MHz MCU with 256-KB Flash, 16-KB SRAM, 12-bit ADC, DMA, UART/SPI/I2C, timer and HW multiplier 80-LQFP -40 to 85 Texas Instruments MSP430F5418AIPNR vs MSP430F5437AIPN
MSP430F5435AIPNR 25-MHz MCU with 192-KB Flash, 16-KB SRAM, 12-bit ADC, DMA, UART/SPI/I2C, timer, HW multiplier 80-LQFP -40 to 85 Texas Instruments MSP430F5418AIPNR vs MSP430F5435AIPNR
MSP430F5435AIPN 25-MHz MCU with 192-KB Flash, 16-KB SRAM, 12-bit ADC, DMA, UART/SPI/I2C, timer, HW multiplier 80-LQFP -40 to 85 Texas Instruments MSP430F5418AIPNR vs MSP430F5435AIPN

Related Parts for MSP430F5418AIPNR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSP430F5418AIPNR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSP430F5418AIPNR by Texas Instruments

Select Manufacturer
Which Manufacturer of MSP430F5418AIPNR would you like to use for your alert(s)?
  • Please alert me when MSP430F5418AIPNR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSP430F5418AIPNR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSP430F5418AIPNR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSP430F5418AIPNR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSP430F5418AIPNR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSP430F5418AIPNR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: