Part Details for MSP430F1612IRTDT by Texas Instruments
Results Overview of MSP430F1612IRTDT by Texas Instruments
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSP430F1612IRTDT Information
MSP430F1612IRTDT by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MSP430F1612IRTDT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MSP430F1612IRTDT-ND
|
DigiKey | IC MCU 16BIT 55KB FLASH 64VQFN Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
13422 In Stock |
|
$16.6000 | Buy Now |
DISTI #
296-18103-1-ND
|
DigiKey | IC MCU 16BIT 55KB FLASH 64VQFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$16.1231 / $23.9400 | Buy Now |
DISTI #
595-MSP430F1612IRTDT
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16-bit Ultra-Lo-Pwr A 595-MSP430F1612IRTDR RoHS: Compliant | 0 |
|
$16.1200 | Order Now |
DISTI #
85999723
|
Verical | MCU 16-bit MSP430 RISC 55KB Flash 3.3V 64-Pin VQFN EP T/R RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 1101 | Americas - 7877 |
|
$16.9625 / $19.9500 | Buy Now |
DISTI #
86001094
|
Verical | MCU 16-bit MSP430 RISC 55KB Flash 3.3V 64-Pin VQFN EP T/R RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 1201 | Americas - 5544 |
|
$16.9625 / $19.9500 | Buy Now |
|
Bristol Electronics | 80 |
|
RFQ | ||
|
Quest Components | 16-BIT, FLASH, 8 MHZ, RISC MICROCONTROLLER, PQCC64 | 64 |
|
$12.5356 / $15.2460 | Buy Now |
|
Rochester Electronics | MSP430F1612 16-bit Ultra-Low-Power MCU, 55kB Flash, 5120B RAM, 12-Bit ADC, Dual DAC, 2 USART, I2C, HW Mult, DMA RoHS: Compliant Status: Active Min Qty: 1 | 13422 |
|
$13.5700 / $15.9600 | Buy Now |
|
Ameya Holding Limited | IC MCU 16BIT 55KB FLASH 64VQFN | 3220 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 6 |
|
$8.5000 / $13.0800 | Buy Now |
Part Details for MSP430F1612IRTDT
MSP430F1612IRTDT CAD Models
MSP430F1612IRTDT Part Data Attributes
|
MSP430F1612IRTDT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430F1612IRTDT
Texas Instruments
8 MHz MCU with 55KB Flash, 5KB SRAM, 12-bit ADC, Dual 12-bit DAC, comparator, DMA, I2C/SPI/UART 64-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | GREEN, PLASTIC, QFN-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | MSP430 | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 3 | |
Number of External Interrupts | ||
Number of I/O Lines | 48 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 64 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 5120 | |
RAM (words) | 5 | |
ROM (words) | 56576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 8 MHz | |
Supply Current-Max | 0.6 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.2 V | |
Supply Voltage-Nom | 2.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MSP430F1612IRTDT
This table gives cross-reference parts and alternative options found for MSP430F1612IRTDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430F1612IRTDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSP430F1612IRTDR | Texas Instruments | $8.5547 | 8 MHz MCU with 55KB Flash, 5KB SRAM, 12-bit ADC, Dual 12-bit DAC, comparator, DMA, I2C/SPI/UART 64-VQFN -40 to 85 | MSP430F1612IRTDT vs MSP430F1612IRTDR |