Part Details for MSP430A024IPM by Texas Instruments
Overview of MSP430A024IPM by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSP430A024IPM | Texas Instruments | 16-Bit Ultra-Low-Power Microcontroller, 60 kB Flash, 2KB RAM, 2 USARTs, HW multiplier 64-LQFP -40 to 85 |
Price & Stock for MSP430A024IPM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSP430A024IPM-ND
|
DigiKey | IC MCU 16BIT 60KB FLASH 64LQFP Min Qty: 160 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.3921 | Buy Now |
DISTI #
595-MSP430A024IPM
|
Mouser Electronics | 16-bit Microcontrollers - MCU RoHS: Compliant | 0 |
|
$11.7400 / $12.5200 | Order Now |
Part Details for MSP430A024IPM
MSP430A024IPM CAD Models
MSP430A024IPM Part Data Attributes
|
MSP430A024IPM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430A024IPM
Texas Instruments
16-Bit Ultra-Low-Power Microcontroller, 60 kB Flash, 2KB RAM, 2 USARTs, HW multiplier 64-LQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | LFQFP, | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Additional Feature | SUPPLY VOLTAGE DURING FLASH MEMORY PROGRAMMING IS 2.7V-3.6V | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | MSP430 | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | ||
Number of External Interrupts | ||
Number of I/O Lines | 48 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 64 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 2048 | |
RAM (words) | 2 | |
ROM (words) | 61440 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 8 MHz | |
Supply Current-Max | 0.56 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.2 V | |
Supply Voltage-Nom | 2.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MSP430A024IPM
This table gives cross-reference parts and alternative options found for MSP430A024IPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430A024IPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSP430A010IPMR | 16-Bit Ultra-Low-Power Microcontroller, 60 kB Flash, 2KB RAM, 12 bit ADC, 2 USARTs, HW multiplier 64-LQFP -40 to 85 | Texas Instruments | MSP430A024IPM vs MSP430A010IPMR |
MSP430A026IPM | 16-Bit Ultra-Low-Power Microcontroller, 60 kB Flash, 2KB RAM, 12 bit ADC, 2 USARTs, HW multiplier 64-LQFP -40 to 85 | Texas Instruments | MSP430A024IPM vs MSP430A026IPM |