Microcontrollers and Processors
MSP430A010IPMR
Texas Instruments
Description: 16-Bit Ultra-Low-Power Microcontroller, 60 kB Flash, 2KB RAM, 12 bit ADC, 2 USARTs, HW multiplier 64-LQFP -40 to 85

Overview of MSP430A010IPMR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Available Datasheets

Part # Manufacturer Description Datasheet
MSP430A010IPMR Texas Instruments 16-Bit Ultra-Low-Power Microcontroller, 60 kB Flash, 2KB RAM, 12 bit ADC, 2 USARTs, HW multiplier 64-LQFP -40 to 85

Price & Stock for MSP430A010IPMR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-50362-1-ND
DigiKey IC MCU 16BIT 60KB FLASH 64LQFP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1000
In Stock
  • 1 $13.5400
  • 10 $10.3030
  • 25 $9.4940
  • 100 $8.6046
  • 250 $8.1805
  • 500 $7.9247
  • 1,000 $6.9000
$6.9000 / $13.5400 Buy Now
DISTI # 595-MSP430A010IPMR
Mouser Electronics 16-bit Microcontrollers - MCU RoHS: Compliant 0
  • 1,000 $6.9000
$6.9000 Order Now

CAD Models for MSP430A010IPMR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MSP430A010IPMR by Texas Instruments

MSP430A010IPMR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
LFQFP,
Reach Compliance Code
compliant
Samacsys Manufacturer
Texas Instruments
Has ADC
YES
Additional Feature
SUPPLY VOLTAGE DURING FLASH MEMORY PROGRAMMING IS 2.7V-3.6V
Address Bus Width
Bit Size
16
Boundary Scan
YES
CPU Family
MSP430
Clock Frequency-Max
8 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQFP-G64
JESD-609 Code
e4
Length
10 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of DMA Channels
Number of External Interrupts
Number of I/O Lines
48
Number of Serial I/Os
2
Number of Terminals
64
Number of Timers
2
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
RAM (bytes)
2048
RAM (words)
2
ROM (words)
61440
ROM Programmability
FLASH
Seated Height-Max
1.6 mm
Speed
8 MHz
Supply Current-Max
0.56 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
2.2 V
Supply Voltage-Nom
2.2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. MSP430A010IPMR
    Texas Instruments
    16-Bit Ultra-Low-Power Microcontroller, 60 kB Flash, 2KB RAM, 12 bit ADC, 2 USARTs, HW multiplier 64-LQFP -40 to 85
    VS

Alternate Parts for MSP430A010IPMR

This table gives cross-reference parts and alternative options found for MSP430A010IPMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430A010IPMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSP430A026IPM 16-Bit Ultra-Low-Power Microcontroller, 60 kB Flash, 2KB RAM, 12 bit ADC, 2 USARTs, HW multiplier 64-LQFP -40 to 85 Texas Instruments MSP430A010IPMR vs MSP430A026IPM
Part Number Description Manufacturer Compare
MSP430A026IPM 16-Bit Ultra-Low-Power Microcontroller, 60 kB Flash, 2KB RAM, 12 bit ADC, 2 USARTs, HW multiplier 64-LQFP -40 to 85 Texas Instruments MSP430A010IPMR vs MSP430A026IPM

Related Parts for MSP430A010IPMR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSP430A010IPMR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSP430A010IPMR by Texas Instruments

Select Manufacturer
Which Manufacturer of MSP430A010IPMR would you like to use for your alert(s)?
  • Please alert me when MSP430A010IPMR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSP430A010IPMR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSP430A010IPMR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSP430A010IPMR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSP430A010IPMR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSP430A010IPMR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: