Part Details for MSP08A0310K0GDA by Vishay Dale
Overview of MSP08A0310K0GDA by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for MSP08A0310K0GDA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, NETWORK, FILM, ISOLATED, 10000 OHM, THROUGH HOLE MOUNT, SIP8, MOLDED | 124 |
|
$2.0865 / $4.8150 | Buy Now |
Part Details for MSP08A0310K0GDA
MSP08A0310K0GDA CAD Models
MSP08A0310K0GDA Part Data Attributes
|
MSP08A0310K0GDA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
MSP08A0310K0GDA
Vishay Dale
RESISTOR, NETWORK, FILM, ISOLATED, 1W, THROUGH HOLE MOUNT, SIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SIP, 7909 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Construction | Molded Case | |
Element Power Dissipation | 0.3 W | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e0 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 20.07 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.29 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 7909 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for MSP08A0310K0GDA
This table gives cross-reference parts and alternative options found for MSP08A0310K0GDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP08A0310K0GDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4608X-AP2-103 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP | Bourns Inc | MSP08A0310K0GDA vs 4608X-AP2-103 |
CSC08A0310K0GEJ | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 10000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7910, SIP, ROHS COMPLIANT | Vishay Intertechnologies | MSP08A0310K0GDA vs CSC08A0310K0GEJ |
MSP08A0310K0GEJ | RESISTOR, NETWORK, FILM, ISOLATED, 1 W, THROUGH HOLE MOUNT, SIP, ROHS COMPLIANT | Vishay Dale | MSP08A0310K0GDA vs MSP08A0310K0GEJ |
MSP08A0310K0GDA | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 10000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7909, SIP-8 | Vishay Intertechnologies | MSP08A0310K0GDA vs MSP08A0310K0GDA |
CSC08A0310K0GEJ | RESISTOR, NETWORK, FILM, ISOLATED, 1 W, THROUGH HOLE MOUNT, SIP, ROHS COMPLIANT | Vishay Dale | MSP08A0310K0GDA vs CSC08A0310K0GEJ |
MSP08A0310K0GEJ | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 10000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7909, SIP, ROHS COMPLIANT | Vishay Intertechnologies | MSP08A0310K0GDA vs MSP08A0310K0GEJ |
CSC08A0310K0GDA | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 10000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7910, SIP | Vishay Intertechnologies | MSP08A0310K0GDA vs CSC08A0310K0GDA |
4608X-AP2-103LF | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 10000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010, SIP, ROHS COMPLIANT | Bourns Inc | MSP08A0310K0GDA vs 4608X-AP2-103LF |