MSP08A0310K0GEJ
Description: RESISTOR, NETWORK, FILM, ISOLATED, 1 W, THROUGH HOLE MOUNT, SIP, ROHS COMPLIANT

Overview of MSP08A0310K0GEJ by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging Electronic Manufacturing

Price & Stock for MSP08A0310K0GEJ by Vishay Dale

Part # Manufacturer Description Stock Price Buy
DISTI # MSP10KE-ND
DigiKey RES ARRAY 4 RES 10K OHM 8SIP Min Qty: 336 Lead time: 16 Weeks Container: Tube Temporarily Out of Stock
  • 336 $3.8956
$3.8956 Buy Now

CAD Models for MSP08A0310K0GEJ by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSP08A0310K0GEJ by Vishay Dale

MSP08A0310K0GEJ
Vishay Dale
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SIP, 7909
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.50
Samacsys Manufacturer
Vishay
Construction
Molded Case
Element Power Dissipation
0.3 W
First Element Resistance
10000 Ω
JESD-609 Code
e8
Lead Length
3.43 mm
Lead Spacing
2.54 mm
Mounting Feature
THROUGH HOLE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
4
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
4.95 mm
Package Length
20.07 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SIP
Package Width
2.29 mm
Packing Method
TUBE
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
10000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
7909
Surface Mount
NO
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Temperature Coefficient Tracking
50 ppm/°C
Terminal Finish
TIN COPPER SILVER
Terminal Shape
FLAT
Tolerance
2%
Working Voltage
100 V
Want to compare parts?
  1. MSP08A0310K0GEJ
    Vishay Dale
    RESISTOR, NETWORK, FILM, ISOLATED, 1 W, THROUGH HOLE MOUNT, SIP, ROHS COMPLIANT
    VS

Alternate Parts for MSP08A0310K0GEJ

This table gives cross-reference parts and alternative options found for MSP08A0310K0GEJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP08A0310K0GEJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
4608X-AP2-103 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP Bourns Inc MSP08A0310K0GEJ vs 4608X-AP2-103
CSC08A0310K0GEJ Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 10000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7910, SIP, ROHS COMPLIANT Vishay Intertechnologies MSP08A0310K0GEJ vs CSC08A0310K0GEJ
MSP08A0310K0GDA RESISTOR, NETWORK, FILM, ISOLATED, 1W, THROUGH HOLE MOUNT, SIP-8 Vishay Dale MSP08A0310K0GEJ vs MSP08A0310K0GDA
MSP08A0310K0GDA Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 10000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7909, SIP-8 Vishay Intertechnologies MSP08A0310K0GEJ vs MSP08A0310K0GDA
CSC08A0310K0GEJ RESISTOR, NETWORK, FILM, ISOLATED, 1 W, THROUGH HOLE MOUNT, SIP, ROHS COMPLIANT Vishay Dale MSP08A0310K0GEJ vs CSC08A0310K0GEJ
MSP08A0310K0GEJ Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 10000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7909, SIP, ROHS COMPLIANT Vishay Intertechnologies MSP08A0310K0GEJ vs MSP08A0310K0GEJ
CSC08A0310K0GDA Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 10000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7910, SIP Vishay Intertechnologies MSP08A0310K0GEJ vs CSC08A0310K0GDA
4608X-AP2-103LF Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 10000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010, SIP, ROHS COMPLIANT Bourns Inc MSP08A0310K0GEJ vs 4608X-AP2-103LF
Part Number Description Manufacturer Compare
CSC08A0310K0GEJ Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 10000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7910, SIP, ROHS COMPLIANT Vishay Intertechnologies MSP08A0310K0GEJ vs CSC08A0310K0GEJ
MSP08A0310K0GEJ Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 10000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7909, SIP, ROHS COMPLIANT Vishay Intertechnologies MSP08A0310K0GEJ vs MSP08A0310K0GEJ
CSC08A0310K0GEJ RESISTOR, NETWORK, FILM, ISOLATED, 1 W, THROUGH HOLE MOUNT, SIP, ROHS COMPLIANT Vishay Dale MSP08A0310K0GEJ vs CSC08A0310K0GEJ
CSC08A0310K0GDA Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 10000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7910, SIP Vishay Intertechnologies MSP08A0310K0GEJ vs CSC08A0310K0GDA
4608X-AP2-103 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP Bourns Inc MSP08A0310K0GEJ vs 4608X-AP2-103
CSC08A0310K0GDA RESISTOR, NETWORK, FILM, ISOLATED, 1 W, THROUGH HOLE MOUNT, SIP Vishay Dale MSP08A0310K0GEJ vs CSC08A0310K0GDA

Related Parts for MSP08A0310K0GEJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSP08A0310K0GEJ by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSP08A0310K0GEJ by Vishay Dale

Select Manufacturer
Which Manufacturer of MSP08A0310K0GEJ would you like to use for your alert(s)?
  • Please alert me when MSP08A0310K0GEJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSP08A0310K0GEJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSP08A0310K0GEJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSP08A0310K0GEJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSP08A0310K0GEJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSP08A0310K0GEJ by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: