Part Details for MSM5116800C-70JS by LAPIS Semiconductor Co Ltd
Overview of MSM5116800C-70JS by LAPIS Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSM5116800C-70JS
MSM5116800C-70JS CAD Models
MSM5116800C-70JS Part Data Attributes
|
MSM5116800C-70JS
LAPIS Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MSM5116800C-70JS
LAPIS Semiconductor Co Ltd
Fast Page DRAM, 2MX8, 70ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LAPIS SEMICONDUCTOR CO LTD | |
Part Package Code | SOJ | |
Package Description | SOJ, SOJ28,.44 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J28 | |
JESD-609 Code | e0 | |
Length | 18.41 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ28,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 3.75 mm | |
Self Refresh | NO | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for MSM5116800C-70JS
This table gives cross-reference parts and alternative options found for MSM5116800C-70JS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM5116800C-70JS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GM71C17800CLJ-7 | LG Semicon Co Ltd | Check for Price | Fast Page DRAM, 2MX8, 70ns, CMOS, PDSO28, | MSM5116800C-70JS vs GM71C17800CLJ-7 |
HY5116800SLJC-70 | SK Hynix Inc | Check for Price | Fast Page DRAM, 2MX8, 70ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | MSM5116800C-70JS vs HY5116800SLJC-70 |
MB8116800A-70PJ | FUJITSU Semiconductor Limited | Check for Price | Fast Page DRAM, 2MX8, 70ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | MSM5116800C-70JS vs MB8116800A-70PJ |
M5M417800AJ-7 | Mitsubishi Electric | Check for Price | Fast Page DRAM, 2MX8, 70ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-28 | MSM5116800C-70JS vs M5M417800AJ-7 |
HYB5116800AJ-70 | Infineon Technologies AG | Check for Price | Fast Page DRAM, 2MX8, 70ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | MSM5116800C-70JS vs HYB5116800AJ-70 |
MT4C2M8B2DJ-7STR | Micron Technology Inc | Check for Price | Fast Page DRAM, 2MX8, 70ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | MSM5116800C-70JS vs MT4C2M8B2DJ-7STR |
TMS416800-70DZ | Texas Instruments | Check for Price | 2MX8 FAST PAGE DRAM, 70ns, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | MSM5116800C-70JS vs TMS416800-70DZ |
M5M417800AJ-7ST | Mitsubishi Electric | Check for Price | Fast Page DRAM, 2MX8, 70ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-28 | MSM5116800C-70JS vs M5M417800AJ-7ST |
UPD42S17800LE-70 | NEC Electronics Group | Check for Price | Fast Page DRAM, 2MX8, 70ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | MSM5116800C-70JS vs UPD42S17800LE-70 |
MT4C2M8A2DJ-7S | Micron Technology Inc | Check for Price | Fast Page DRAM, 2MX8, 70ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | MSM5116800C-70JS vs MT4C2M8A2DJ-7S |