Part Details for MSM5116160D-50JS by OKI Electric Industry Co Ltd
Overview of MSM5116160D-50JS by OKI Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17DPPK50JS | Amphenol Communications Solutions | Dsub Plastic Hood, Seris DPPK-JS, D size for Standard 50 pin and High Density 78 pin, Top Entry, With 4-40 Screws |
Part Details for MSM5116160D-50JS
MSM5116160D-50JS CAD Models
MSM5116160D-50JS Part Data Attributes
|
MSM5116160D-50JS
OKI Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MSM5116160D-50JS
OKI Electric Industry Co Ltd
Fast Page DRAM, 1MX16, 50ns, CMOS, PDSO42, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-42
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OKI ELECTRIC INDUSTRY CO LTD | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 42 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 50 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-PDSO-J42 | |
Length | 27.3 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 42 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for MSM5116160D-50JS
This table gives cross-reference parts and alternative options found for MSM5116160D-50JS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM5116160D-50JS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB8116160B-50PJ | 1MX16 FAST PAGE DRAM, 50ns, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 | FUJITSU Semiconductor Limited | MSM5116160D-50JS vs MB8116160B-50PJ |
K4F151611C-JC500 | Fast Page DRAM, 1MX16, 50ns, CMOS, PDSO42, 0.400 INCH, SOJ-42 | Samsung Semiconductor | MSM5116160D-50JS vs K4F151611C-JC500 |
V53C518160AK50I | Fast Page DRAM, 1MX16, 50ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 | Mosel Vitelic Corporation | MSM5116160D-50JS vs V53C518160AK50I |
MSM5118160D-50JS | Fast Page DRAM, 1MX16, 50ns, CMOS, PDSO42, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-42 | OKI Electric Industry Co Ltd | MSM5116160D-50JS vs MSM5118160D-50JS |
MT4C1M16C3DJ-5 | Fast Page DRAM, 1MX16, 50ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 | Micron Technology Inc | MSM5116160D-50JS vs MT4C1M16C3DJ-5 |
K4F171611C-JC500 | Fast Page DRAM, 1MX16, 50ns, CMOS, PDSO42, 0.400 INCH, SOJ-42 | Samsung Semiconductor | MSM5116160D-50JS vs K4F171611C-JC500 |
MT4C1M16C3DJ-5ET | Fast Page DRAM, 1MX16, 50ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 | Micron Technology Inc | MSM5116160D-50JS vs MT4C1M16C3DJ-5ET |
UPD42S17160LE-50 | Fast Page DRAM, 1MX16, 50ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 | NEC Electronics America Inc | MSM5116160D-50JS vs UPD42S17160LE-50 |
MT4C1M16C3DJ-5SET | Fast Page DRAM, 1MX16, 50ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 | Micron Technology Inc | MSM5116160D-50JS vs MT4C1M16C3DJ-5SET |
V53C518160AK50 | Fast Page DRAM, 1MX16, 50ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 | Mosel Vitelic Corporation | MSM5116160D-50JS vs V53C518160AK50 |