Part Details for MSK0024 by MS Kennedy Corporation
Overview of MSK0024 by MS Kennedy Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSK0024
MSK0024 CAD Models
MSK0024 Part Data Attributes
|
MSK0024
MS Kennedy Corporation
Buy Now
Datasheet
|
Compare Parts:
MSK0024
MS Kennedy Corporation
Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, MBCY8, HERMETIC SEALED, METAL CAN-8
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MS KENNEDY CORP | |
Part Package Code | BCY | |
Package Description | , CAN8,.2 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 3 µA | |
Bias Current-Max (IIB) @25C | 30 µA | |
Common-mode Reject Ratio-Nom | 95 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | O-MBCY-P8 | |
JESD-609 Code | e4 | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 200 V/us | |
Slew Rate-Nom | 400 V/us | |
Supply Current-Max | 18 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Voltage Gain-Min | 3000 | |
Wideband | NO |
Alternate Parts for MSK0024
This table gives cross-reference parts and alternative options found for MSK0024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSK0024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSK0024E | Operational Amplifier, 1 Func, 3000uV Offset-Max, MBCY8, HERMETIC SEALED, METAL CAN-8 | Anaren Microwave | MSK0024 vs MSK0024E |
MSK0024H | Operational Amplifier, 1 Func, 3000uV Offset-Max, MBCY8, HERMETIC SEALED, METAL CAN-8 | Anaren Microwave | MSK0024 vs MSK0024H |
MSK0024E | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBCY8, HERMETIC SEALED, METAL CAN-8 | MS Kennedy Corporation | MSK0024 vs MSK0024E |