Part Details for MSK0024H by Anaren Microwave
Overview of MSK0024H by Anaren Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Part Details for MSK0024H
MSK0024H CAD Models
MSK0024H Part Data Attributes
|
MSK0024H
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
MSK0024H
Anaren Microwave
Operational Amplifier, 1 Func, 3000uV Offset-Max, MBCY8, HERMETIC SEALED, METAL CAN-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 20 µA | |
Common-mode Reject Ratio-Nom | 95 dB | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | O-MBCY-P8 | |
JESD-609 Code | e4 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38534 Class H | |
Slew Rate-Nom | 400 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |
Alternate Parts for MSK0024H
This table gives cross-reference parts and alternative options found for MSK0024H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSK0024H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSK0024E | Operational Amplifier, 1 Func, 3000uV Offset-Max, MBCY8, HERMETIC SEALED, METAL CAN-8 | Anaren Microwave | MSK0024H vs MSK0024E |
MSK0024 | Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, MBCY8, HERMETIC SEALED, METAL CAN-8 | MS Kennedy Corporation | MSK0024H vs MSK0024 |
MSK0024E | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBCY8, HERMETIC SEALED, METAL CAN-8 | MS Kennedy Corporation | MSK0024H vs MSK0024E |